IC FLASH MEM 32M 3V 48TSOP - AT49BV322AT-70TI
| Digi-Key Part Number | AT49BV322AT-70TI-ND |
1 25 100 |
3.44000 2.66680 2.28270 |
Extended Price
3.44 66.67 228.27 |
| Manufacturer Part Number | AT49BV322AT-70TI | |||
| Description | IC FLASH MEM 32M 3V 48TSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT49BV322AT-70TI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 32M (4Mx8, 2Mx16) |
| Speed | 70nS |
| Interface | Parallel |
| Package / Case | 48-TSOP |
| Packaging | Tray |
| Voltage - Supply | 2.65 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT49BV322AT 70TI AT49BV322AT70TI |
AT49BV322AT-70TI Specification Sheet
IC FLASH MEM 32M 3V 48TSOP - AT49BV322AT-70TI (AT49BV322AT-70TI-ND)
Related parts :IC FLASH MEM 32M 3V 48TSOP - AT49BV322AT-70TI
Order 'ic flash mem 32m 3v 48tsop - AT49BV322AT-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV322AT-70TI-ND.
IC FLASH MEM 32M 3V 48TSOP - AT49BV320C-70TI
Order 'ic flash mem 32m 3v 48tsop - AT49BV320C-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV320C-70TI-ND.
IC FLASH MEM 32M 3V 48TSOP - AT49BV320CT-70TI
Order 'ic flash mem 32m 3v 48tsop - AT49BV320CT-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV320CT-70TI-ND.
IC FLASH MEM 32M 3V 48TSOP - AT49BV322A-70TI
Order 'ic flash mem 32m 3v 48tsop - AT49BV322A-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV322A-70TI-ND.
IC FLASH MEM 32M 3V 48TSOP - AT49BV322AT-70TU
Order 'ic flash mem 32m 3v 48tsop - AT49BV322AT-70TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV322AT-70TU-ND.
IC FLASH MEM 16M 3V 48TSOP - AT49BV160C-70TI
Order 'ic flash mem 16m 3v 48tsop - AT49BV160C-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV160C-70TI-ND.
IC FLASH MEM 16M 3V 48TSOP - AT49BV160CT-70TI
Order 'ic flash mem 16m 3v 48tsop - AT49BV160CT-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV160CT-70TI-ND.
IC FLASH MEM 16M 3V 48TSOP - AT49BV1614AT-70TI
Order 'ic flash mem 16m 3v 48tsop - AT49BV1614AT-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV1614AT-70TI-ND.
IC FLASH MEM 16M 3V 48TSOP - AT49BV161T-70TI
Order 'ic flash mem 16m 3v 48tsop - AT49BV161T-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV161T-70TI-ND.
IC FLASH MEM 16M 3V 48TSOP - AT49BV162A-70TI
Order 'ic flash mem 16m 3v 48tsop - AT49BV162A-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV162A-70TI-ND.
IC FLASH MEM 16M 3V 48TSOP - AT49BV162AT-70TI
Order 'ic flash mem 16m 3v 48tsop - AT49BV162AT-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV162AT-70TI-ND.
IC FLASH MEM 32M 3V 48TSOP - AT49BV320C-70TU
Order 'ic flash mem 32m 3v 48tsop - AT49BV320C-70TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV320C-70TU-ND.
IC FLASH MEM 32M 3V 48TSOP - AT49BV320D-70TU
Order 'ic flash mem 32m 3v 48tsop - AT49BV320D-70TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV320D-70TU-ND.
IC FLASH MEM 32M 3V 48TSOP - AT49BV320D-70TU SL383
Order 'ic flash mem 32m 3v 48tsop - AT49BV320D-70TU SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV320D-70TU SL383-ND.
IC FLASH MEM 32M 3V 48TSOP - AT49BV320DT-70TU
Order 'ic flash mem 32m 3v 48tsop - AT49BV320DT-70TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV320DT-70TU-ND.
Send this link via E-Mail
Help With This Screen