IC FLASH MEMORY 32M 3V 48-CBGA - AT49BV322AT-70CU - Integrated Circuits (ICs)
| Digi-Key Part Number | AT49BV322AT-70CU-ND |
1 25 100 |
4.05000 3.24000 2.52000 |
Extended Price
4.05 81.00 252.00 |
| Manufacturer Part Number | AT49BV322AT-70CU | |||
| Description | IC FLASH MEMORY 32M 3V 48-CBGA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | AT49BV322AT-70CU |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 32M (4Mx8, 2Mx16) |
| Speed | 70nS |
| Interface | Parallel |
| Package / Case | 48-CBGA |
| Packaging | Tray |
| Voltage - Supply | 2.65 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT49BV322AT 70CU AT49BV322AT70CU |
AT49BV322AT-70CU Specification Sheet
IC FLASH MEMORY 32M 3V 48-CBGA - AT49BV322AT-70CU (AT49BV322AT-70CU-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH MEMORY 32M 3V 48-CBGA - AT49BV322AT-70CU
Order 'ic flash memory 32m 3v 48-cbga - AT49BV322AT-70CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV322AT-70CU-ND.
IC FLASH MEMORY 32M 3V 48-CBGA - AT49BV322A-70CU
Order 'ic flash memory 32m 3v 48-cbga - AT49BV322A-70CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV322A-70CU-ND.
IC FLASH MEMORY 32M 3V 48-CBGA - AT49BV322AT-70CI
Order 'ic flash memory 32m 3v 48-cbga - AT49BV322AT-70CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV322AT-70CI-ND.
IC FLASH MEMORY 16M 3V 48-CBGA - AT49BV162A-70CU
Order 'ic flash memory 16m 3v 48-cbga - AT49BV162A-70CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV162A-70CU-ND.
IC FLASH MEMORY 16M 3V 48-CBGA - AT49BV162AT-70CU
Order 'ic flash memory 16m 3v 48-cbga - AT49BV162AT-70CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV162AT-70CU-ND.
IC FLASH MEMORY 32M 3V 47-CBGA - AT49BV320C-70CU
Order 'ic flash memory 32m 3v 47-cbga - AT49BV320C-70CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV320C-70CU-ND.
IC FLASH MEMORY 32M 3V 47-CBGA - AT49BV320CT-70CU
Order 'ic flash memory 32m 3v 47-cbga - AT49BV320CT-70CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV320CT-70CU-ND.
IC FLASH MEMORY 32M 3V 48-CBGA - AT49BV322A-70CI
Order 'ic flash memory 32m 3v 48-cbga - AT49BV322A-70CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV322A-70CI-ND.
IC FLASH MEMORY 16M 3V 46-CBGA - AT49BV160CT-70CU
Order 'ic flash memory 16m 3v 46-cbga - AT49BV160CT-70CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV160CT-70CU-ND.
IC FLASH MEMORY 16M 3V 48-CBGA - AT49BV162A-70CI
Order 'ic flash memory 16m 3v 48-cbga - AT49BV162A-70CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV162A-70CI-ND.
IC FLASH MEMORY 16M 3V 48-CBGA - AT49BV162AT-70CI
Order 'ic flash memory 16m 3v 48-cbga - AT49BV162AT-70CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV162AT-70CI-ND.
IC FLASH MEMORY 32M 3V 47-CBGA - AT49BV320C-70CI
Order 'ic flash memory 32m 3v 47-cbga - AT49BV320C-70CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV320C-70CI-ND.
IC FLASH MEMORY 32M 3V 47-CBGA - AT49BV320CT-70CI
Order 'ic flash memory 32m 3v 47-cbga - AT49BV320CT-70CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV320CT-70CI-ND.
IC FLASH MEM 64MBIT 3V 48-CBGA - AT49BV640D-70CU
Order 'ic flash mem 64mbit 3v 48-cbga - AT49BV640D-70CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV640D-70CUTR-ND.
IC FLASH MEM 64MBIT 3V 48-CBGA - AT49BV640D-70CU
Order 'ic flash mem 64mbit 3v 48-cbga - AT49BV640D-70CU' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT49BV640D-70CUDKR-ND.
Send this link via E-Mail
Help With This Screen