IC FLASH MEM 3V 32M 90NS 48-TSOP - AT49BV321-90CI - Integrated Circuits (ICs)
| Digi-Key Part Number | AT49BV321-90CI-ND |
210 |
21.25995 |
Extended Price
4464.59 |
| Manufacturer Part Number | AT49BV321-90CI | |||
| Description | IC FLASH MEM 3V 32M 90NS 48-TSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT49BV321-90CI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 32M (4Mx8, 2Mx16) |
| Speed | 90nS |
| Interface | Parallel |
| Package / Case | 48-TSOP |
| Packaging | Tray |
| Voltage - Supply | 2.65 V ~ 3.3 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT49BV321 90CI AT49BV32190CI |
AT49BV321-90CI Specification Sheet
IC FLASH MEM 3V 32M 90NS 48-TSOP - AT49BV321-90CI (AT49BV321-90CI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH MEM 3V 32M 90NS 48-TSOP - AT49BV321-90CI
Order 'ic flash mem 3v 32m 90ns 48-tsop - AT49BV321-90CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV321-90CI-ND.
IC FLASH MEM 3V 32M 90NS 48-TSOP - AT49BV320-90TI
Order 'ic flash mem 3v 32m 90ns 48-tsop - AT49BV320-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV320-90TI-ND.
IC FLASH MEM 3V 32M 90NS 48-TSOP - AT49BV320T-90TI
Order 'ic flash mem 3v 32m 90ns 48-tsop - AT49BV320T-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV320T-90TI-ND.
IC FLASH MEM 3V 32M 90NS 48-CBGA - AT49BV3218-90CI
Order 'ic flash mem 3v 32m 90ns 48-cbga - AT49BV3218-90CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV3218-90CI-ND.
IC FLASH MEM 3V 32M 90NS 48-TSOP - AT49BV3218-90TI
Order 'ic flash mem 3v 32m 90ns 48-tsop - AT49BV3218-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV3218-90TI-ND.
IC FLASH MEM 3V 32M 90NS 48-CBGA - AT49BV3218T-90CI
Order 'ic flash mem 3v 32m 90ns 48-cbga - AT49BV3218T-90CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV3218T-90CI-ND.
IC FLASH MEM 3V 32M 90NS 48-TSOP - AT49BV3218T-90TI
Order 'ic flash mem 3v 32m 90ns 48-tsop - AT49BV3218T-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV3218T-90TI-ND.
IC FLASH MEM 3V 32M 90NS 48-CBGA - AT49BV321T-90CI
Order 'ic flash mem 3v 32m 90ns 48-cbga - AT49BV321T-90CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV321T-90CI-ND.
IC FLASH MEM 3V 32M 90NS 48-TSOP - AT49BV321T-90TI
Order 'ic flash mem 3v 32m 90ns 48-tsop - AT49BV321T-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV321T-90TI-ND.
IC FLASH MEM 3V 32M 90NS 48-TSOP - AT49LV320-90TI
Order 'ic flash mem 3v 32m 90ns 48-tsop - AT49LV320-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49LV320-90TI-ND.
IC FLASH MEM 3V 32M 90NS 48-TSOP - AT49LV320T-90TI
Order 'ic flash mem 3v 32m 90ns 48-tsop - AT49LV320T-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49LV320T-90TI-ND.
IC FLASH MEM 3V 32M 90NS 48-CBGA - AT49LV321-90CI
Order 'ic flash mem 3v 32m 90ns 48-cbga - AT49LV321-90CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49LV321-90CI-ND.
IC FLASH MEM 3V 32M 90NS 48-TSOP - AT49LV321-90TI
Order 'ic flash mem 3v 32m 90ns 48-tsop - AT49LV321-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49LV321-90TI-ND.
IC FLASH MEM 3V 32M 90NS 48-CBGA - AT49LV321T-90CI
Order 'ic flash mem 3v 32m 90ns 48-cbga - AT49LV321T-90CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49LV321T-90CI-ND.
IC FLASH MEM 3V 32M 90NS 48-TSOP - AT49LV321T-90TI
Order 'ic flash mem 3v 32m 90ns 48-tsop - AT49LV321T-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49LV321T-90TI-ND.
Send this link via E-Mail
Help With This Screen