IC FLASH MEM 3V 32M 110NS 46UBGA - AT49BV321-11TI - Integrated Circuits (ICs)
| Digi-Key Part Number | AT49BV321-11TI-ND |
96 |
20.21000 |
Extended Price
1940.16 |
| Manufacturer Part Number | AT49BV321-11TI | |||
| Description | IC FLASH MEM 3V 32M 110NS 46UBGA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT49BV321-11TI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 32M (4Mx8, 2Mx16) |
| Speed | 110nS |
| Interface | Parallel |
| Package / Case | 46-µBGA |
| Packaging | Tray |
| Voltage - Supply | 2.65 V ~ 3.3 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT49BV321 11TI AT49BV32111TI |
AT49BV321-11TI Specification Sheet
IC FLASH MEM 3V 32M 110NS 46UBGA - AT49BV321-11TI (AT49BV321-11TI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH MEM 3V 32M 110NS 46UBGA - AT49BV321-11TI
Order 'ic flash mem 3v 32m 110ns 46ubga - AT49BV321-11TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV321-11TI-ND.
IC FLASH MEM 3V 32M 110NS 48TSOP - AT49BV320-11TI
Order 'ic flash mem 3v 32m 110ns 48tsop - AT49BV320-11TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV320-11TI-ND.
IC FLASH MEM 3V 32M 110NS 46UBGA - AT49BV320-11UI
Order 'ic flash mem 3v 32m 110ns 46ubga - AT49BV320-11UI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV320-11UI-ND.
IC FLASH MEM 3V 32M 110NS 48TSOP - AT49BV320T-11TI
Order 'ic flash mem 3v 32m 110ns 48tsop - AT49BV320T-11TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV320T-11TI-ND.
IC FLASH MEM 3V 32M 110NS 46UBGA - AT49BV320T-11UI
Order 'ic flash mem 3v 32m 110ns 46ubga - AT49BV320T-11UI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV320T-11UI-ND.
IC FLASH MEM 3V 32M 110NS 48TSOP - AT49BV321-11CI
Order 'ic flash mem 3v 32m 110ns 48tsop - AT49BV321-11CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV321-11CI-ND.
IC FLASH MEM 3V 32M 110NS 48TSOP - AT49BV3218-11TI
Order 'ic flash mem 3v 32m 110ns 48tsop - AT49BV3218-11TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV3218-11TI-ND.
IC FLASH MEM 3V 32M 110NS 48TSOP - AT49BV3218T-11TI
Order 'ic flash mem 3v 32m 110ns 48tsop - AT49BV3218T-11TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV3218T-11TI-ND.
IC FLASH MEM 3V 32M 110NS 48TSOP - AT49BV321T-11TI
Order 'ic flash mem 3v 32m 110ns 48tsop - AT49BV321T-11TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV321T-11TI-ND.
IC FLASH MEM 3V 32M 110NS 48TSOP - AT49LV321T-11TI
Order 'ic flash mem 3v 32m 110ns 48tsop - AT49LV321T-11TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49LV321T-11TI-ND.
IC FLASH MEM 3V 32M 110NS 48CBGA - AT49BV3218-11CI
Order 'ic flash mem 3v 32m 110ns 48cbga - AT49BV3218-11CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV3218-11CI-ND.
IC FLASH MEM 3V 32M 110NS 48CBGA - AT49BV3218T-11CI
Order 'ic flash mem 3v 32m 110ns 48cbga - AT49BV3218T-11CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV3218T-11CI-ND.
IC FLASH MEM 3V 32M 110NS 48CBGA - AT49BV321T-11CI
Order 'ic flash mem 3v 32m 110ns 48cbga - AT49BV321T-11CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV321T-11CI-ND.
IC FLASH MEM 3V 32M 110NS 48TSOP - AT49LV321T-11TC
Order 'ic flash mem 3v 32m 110ns 48tsop - AT49LV321T-11TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49LV321T-11TC-ND.
IC FLASH MEM 3V 32M 90NS 48-TSOP - AT49BV321-90CI
Order 'ic flash mem 3v 32m 90ns 48-tsop - AT49BV321-90CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV321-90CI-ND.
Send this link via E-Mail
Help With This Screen