IC FLASH MEMORY 16M 3V 48-TSOP - AT49BV1614T-11CI
| Digi-Key Part Number | AT49BV1614T-11CI-ND |
96 |
15.83000 |
Extended Price
1519.68 |
| Manufacturer Part Number | AT49BV1614T-11CI | |||
| Description | IC FLASH MEMORY 16M 3V 48-TSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT49BV1614T-11CI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 16M (2M x 8 or 1M x 16) |
| Speed | 110nS |
| Interface | Parallel |
| Package / Case | 48-TSOP |
| Packaging | Tray |
| Voltage - Supply | 2.7 V ~ 3.3 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT49BV1614T 11CI AT49BV1614T11CI |
AT49BV1614T-11CI Specification Sheet
IC FLASH MEMORY 16M 3V 48-TSOP - AT49BV1614T-11CI (AT49BV1614T-11CI-ND)
Related parts:IC FLASH MEMORY 16M 3V 48-TSOP - AT49BV1614T-11CI
Order 'ic flash memory 16m 3v 48-tsop - AT49BV1614T-11CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV1614T-11CI-ND.
IC FLASH MEMORY 16M 3V 48-CBGA - AT49BV162A-70CI
Order 'ic flash memory 16m 3v 48-cbga - AT49BV162A-70CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV162A-70CI-ND.
IC FLASH MEMORY 16M 3V 48-CBGA - AT49BV162A-70CU
Order 'ic flash memory 16m 3v 48-cbga - AT49BV162A-70CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV162A-70CU-ND.
IC FLASH MEMORY 16M 3V 48-CBGA - AT49BV162AT-70CI
Order 'ic flash memory 16m 3v 48-cbga - AT49BV162AT-70CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV162AT-70CI-ND.
IC FLASH MEMORY 16M 3V 48-CBGA - AT49BV162AT-70CU
Order 'ic flash memory 16m 3v 48-cbga - AT49BV162AT-70CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV162AT-70CU-ND.
IC FLASH MEMORY 16M 5V 48-TSOP - AT49F1614T-90TC
Order 'ic flash memory 16m 5v 48-tsop - AT49F1614T-90TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49F1614T-90TC-ND.
IC FLASH MEMORY 16M 3V 46-CBGA - AT49BV160C-70CI
Order 'ic flash memory 16m 3v 46-cbga - AT49BV160C-70CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV160C-70CI-ND.
IC FLASH MEMORY 16M 3V 46-CBGA - AT49BV160CT-70CI
Order 'ic flash memory 16m 3v 46-cbga - AT49BV160CT-70CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV160CT-70CI-ND.
IC FLASH MEMORY 16M 3V 46-CBGA - AT49BV160CT-70CU
Order 'ic flash memory 16m 3v 46-cbga - AT49BV160CT-70CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV160CT-70CU-ND.
IC FLASH MEMORY 32M 3V 48-CBGA - AT49BV322A-70CI
Order 'ic flash memory 32m 3v 48-cbga - AT49BV322A-70CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV322A-70CI-ND.
IC FLASH MEMORY 32M 3V 48-CBGA - AT49BV322A-70CU
Order 'ic flash memory 32m 3v 48-cbga - AT49BV322A-70CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV322A-70CU-ND.
IC FLASH MEMORY 32M 3V 48-CBGA - AT49BV322AT-70CI
Order 'ic flash memory 32m 3v 48-cbga - AT49BV322AT-70CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV322AT-70CI-ND.
IC FLASH MEMORY 32M 3V 48-CBGA - AT49BV322AT-70CU
Order 'ic flash memory 32m 3v 48-cbga - AT49BV322AT-70CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV322AT-70CU-ND.
IC FLASH MEM 32MBIT 3V 48-TSOP - M28W320CB90N6
Order 'ic flash mem 32mbit 3v 48-tsop - M28W320CB90N6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1694-ND.
IC FLASH MEM 32MBIT 3V 48-TSOP - M28W320CT90N6
Order 'ic flash mem 32mbit 3v 48-tsop - M28W320CT90N6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1695-ND.
Send this link via E-Mail
Help With This Screen