HOLDER COIN CELL 2032 SMD - BU2032SM-HD-G - Batteries
| Digi-Key Part Number | BU2032SM-HD-GCT-ND |
1 10 100 |
.67000 .62200 .56000 |
Extended Price
0.67 6.22 56.00 |
| Manufacturer Part Number | BU2032SM-HD-G | |||
| Description | HOLDER COIN CELL 2032 SMD | |||
| Quantity Available | 8100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BU2032SM-HD-G |
| Vendor | MPD (Memory Protection Devices) (VA) |
| Category | Batteries |
| Number of Cells | 1 |
| Battery Cell Size | Coin 20mm |
| Termination Style | Surface Mount (SMD,SMT) |
| Size / Dimension | 0.79" L x 1.14" W x 0.21" H (20mm x 29mm x 5.3mm) |
| Battery Series | 2032 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 56mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BU2032SM HD G BU2032SMHDG BU2032SM HD GCT ND BU2032SMHDGCTND BU2032SM-HD-GCT |
BU2032SM-HD-G Specification Sheet
HOLDER COIN CELL 2032 SMD - BU2032SM-HD-G (BU2032SM-HD-GCT-ND) - Batteries
Related parts Batteries :HOLDER COIN CELL 2032 SMD - BU2032SM-HD-G
Order 'holder coin cell 2032 smd - BU2032SM-HD-G' online from Digi-Key. Manufactured by MPD (Memory Protection Devices) (VA). Digi-Key part number BU2032SM-HD-GCT-ND.
HOLDER COIN CELL 2032 SMD - BU2032SM-HD-G
Order 'holder coin cell 2032 smd - BU2032SM-HD-G' online from Digi-Key. Manufactured by MPD (Memory Protection Devices) (VA). Digi-Key part number BU2032SM-HD-GDKR-ND.
HOLDER COIN CELL 2032 SMD - BU2032SM-HD-G
Order 'holder coin cell 2032 smd - BU2032SM-HD-G' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BU2032SM-HD-GTR-ND.
HOLDER COIN CELL 2032 SMD - BU2032SM-JJ-GTR
Order 'holder coin cell 2032 smd - BU2032SM-JJ-GTR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices) (VA). Digi-Key part number BU2032SM-JJ-GCT-ND.
HOLDER COIN CELL 2032 SMD - BU2032SM-JJ-GTR
Order 'holder coin cell 2032 smd - BU2032SM-JJ-GTR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices) (VA). Digi-Key part number BU2032SM-JJ-GDKR-ND.
HOLDER COIN CELL 2032 SMD - BU2032SM-JJ-GTR
Order 'holder coin cell 2032 smd - BU2032SM-JJ-GTR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BU2032SM-JJ-GTR-ND.
HOLDER COIN CELL 2032 SMD - BK-883-TR
Order 'holder coin cell 2032 smd - BK-883-TR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices) (VA). Digi-Key part number BK-883-CT-ND.
HOLDER COIN CELL 2032 SMD - BK-883-TR
Order 'holder coin cell 2032 smd - BK-883-TR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices) (VA). Digi-Key part number BK-883-DKR-ND.
HOLDER COIN CELL 2032 SMD - BK-883-TR
Order 'holder coin cell 2032 smd - BK-883-TR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BK-883-TR-ND.
HOLDER COIN CELL 2032 SMD - BU2032-SM-HD
Order 'holder coin cell 2032 smd - BU2032-SM-HD' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BU2032-SM-HD-ND.
HOLDER COIN CELL 2325 SMD - BK-884-TR
Order 'holder coin cell 2325 smd - BK-884-TR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices) (VA). Digi-Key part number BK-884-CT-ND.
HOLDER COIN CELL 1225 SMD - BK-885-TR
Order 'holder coin cell 1225 smd - BK-885-TR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices) (VA). Digi-Key part number BK-885-CT-ND.
HOLDER COIN CELL 2430 SMD - BK-886-TR
Order 'holder coin cell 2430 smd - BK-886-TR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices) (VA). Digi-Key part number BK-886-CT-ND.
HOLDER COIN CELL 1225 SMD - BK-885-TR
Order 'holder coin cell 1225 smd - BK-885-TR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices) (VA). Digi-Key part number BK-885-DKR-ND.
HOLDER COIN CELL ML414 SMD - BK-414-TR
Order 'holder coin cell ml414 smd - BK-414-TR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices) (VA). Digi-Key part number BK-414-CT-ND.
Send this link via E-Mail
Help With This Screen
