HOLDER COIN CELL 2032 PC PIN - BU2032-1-HD-G
Battery Holder Battery MPD (Memory Protection Devices) BU2032-1-HD-G
| Digi-Key Part Number | BU2032-1-HD-G-ND |
1 10 100 500 1000 |
.67000 .62200 .56000 .53000 .47000 |
Extended Price
0.67 6.22 56.00 265.00 470.00 |
| Manufacturer Part Number | BU2032-1-HD-G | |||
| Description | HOLDER COIN CELL 2032 PC PIN | |||
| Quantity Available | 9716 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BU2032-1-HD-G |
| Vendor | MPD (Memory Protection Devices) |
| Category | Batteries |
| Number of Cells | 1 |
| Battery Cell Size | Coin 20mm |
| Termination Style | Through Hole |
| Size / Dimension | 0.79" L x 1.13" W x 0.21" H (20mm x 28.6mm x 5.3mm) |
| Battery Series | 2032 |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BU2032 1 HD G BU20321HDG |
BU2032-1-HD-G Specification Sheet
HOLDER COIN CELL 2032 PC PIN - BU2032-1-HD-G (BU2032-1-HD-G-ND)
Related parts Battery Holder Battery MPD (Memory Protection Devices) BU2032-1-HD-GHOLDER COIN CELL 2032 PC PIN - BU2032-1-HD-G
Order 'holder coin cell 2032 pc pin - BU2032-1-HD-G' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BU2032-1-HD-G-ND.
RELAY HI-FREQ SPDT 5VDC PC MNT - G6Y-1 DC5
Order 'relay hi-freq spdt 5vdc pc mnt - G6Y-1 DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z119-ND.
RELAY HI-FREQ SPDT 12VDC PC MNT - G6Y-1 DC12
Order 'relay hi-freq spdt 12vdc pc mnt - G6Y-1 DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z120-ND.
RELAY HI-FREQ SPDT 24VDC PC MNT - G6Y-1 DC24
Order 'relay hi-freq spdt 24vdc pc mnt - G6Y-1 DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z121-ND.
HOLDER COIN CELL 2032 SMD - BU2032-SM-HD
Order 'holder coin cell 2032 smd - BU2032-SM-HD' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BU2032-SM-HD-ND.
RELAY LOW PROFILE 2A 5VDC PC MNT - TK1-5V
Order 'relay low profile 2a 5vdc pc mnt - TK1-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1028-5-ND.
RELAY HIGH FREQ 5VDC PC MNT - RK1-5V
Order 'relay high freq 5vdc pc mnt - RK1-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1085-ND.
RELAY HIGH FREQ 6VDC PC MNT - RK1-6V
Order 'relay high freq 6vdc pc mnt - RK1-6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1086-ND.
RELAY HIGH FREQ 12VDC PC MNT - RK1-12V
Order 'relay high freq 12vdc pc mnt - RK1-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1087-ND.
RELAY HIGH FREQ 24VDC PC MNT - RK1-24V
Order 'relay high freq 24vdc pc mnt - RK1-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1088-ND.
RELAY HIGH FREQ 5VDC PC MNT - RP1-5V
Order 'relay high freq 5vdc pc mnt - RP1-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1089-ND.
RELAY HIGH FREQ 12VDC PC MNT - RP1-12V
Order 'relay high freq 12vdc pc mnt - RP1-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1090-ND.
RELAY HIGH FREQ 24VDC PC MNT - RP1-24V
Order 'relay high freq 24vdc pc mnt - RP1-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1091-ND.
RELAY PC MNT SPDT 1A 3VDC - HY1-3V
Order 'relay pc mnt spdt 1a 3vdc - HY1-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1391-ND.
RELAY MINI 1-LATCH 3VDC DIP - DS1E-SL-DC3V
Order 'relay mini 1-latch 3vdc dip - DS1E-SL-DC3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1993-ND.
Options for Battery Holder Battery MPD (Memory Protection Devices) BU2032-1-HD-G
Send this link via E-Mail
Help With This Screen
