IC FLASH MEM 2M 120NS 32VSOP - AT49BV002N-12VI - Integrated Circuits (ICs)
| Digi-Key Part Number | AT49BV002N-12VI-ND |
208 |
5.39601 |
Extended Price
1122.37 |
| Manufacturer Part Number | AT49BV002N-12VI | |||
| Description | IC FLASH MEM 2M 120NS 32VSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT49BV002N-12VI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 2M (256K x 8) |
| Speed | 120nS |
| Interface | Parallel |
| Package / Case | 32-VSOP |
| Packaging | Tray |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT49BV002N 12VI AT49BV002N12VI |
AT49BV002N-12VI Specification Sheet
IC FLASH MEM 2M 120NS 32VSOP - AT49BV002N-12VI (AT49BV002N-12VI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH MEM 2M 120NS 32VSOP - AT49BV002N-12VI
Order 'ic flash mem 2m 120ns 32vsop - AT49BV002N-12VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV002N-12VI-ND.
IC FLASH MEM 2M 120NS 32VSOP - AT49BV002-12VI
Order 'ic flash mem 2m 120ns 32vsop - AT49BV002-12VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV002-12VI-ND.
IC FLASH MEM 2M 120NS 32VSOP - AT49BV002N-12VC
Order 'ic flash mem 2m 120ns 32vsop - AT49BV002N-12VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV002N-12VC-ND.
IC FLASH MEM 2M 120NS 32VSOP - AT49BV002NT-12VI
Order 'ic flash mem 2m 120ns 32vsop - AT49BV002NT-12VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV002NT-12VI-ND.
IC FLASH MEM 2M 120NS 32VSOP - AT49BV002T-12VI
Order 'ic flash mem 2m 120ns 32vsop - AT49BV002T-12VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV002T-12VI-ND.
IC FLASH MEM 1M 120NS 32VSOP - AT49BV001-12VI
Order 'ic flash mem 1m 120ns 32vsop - AT49BV001-12VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV001-12VI-ND.
IC FLASH MEM 1M 120NS 32VSOP - AT49BV001NT-12VI
Order 'ic flash mem 1m 120ns 32vsop - AT49BV001NT-12VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV001NT-12VI-ND.
IC FLASH MEM 2M 120NS 32VSOP - AT49BV002-12VC
Order 'ic flash mem 2m 120ns 32vsop - AT49BV002-12VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV002-12VC-ND.
IC FLASH MEM 2M 120NS 32PLCC - AT49BV002N-12JC
Order 'ic flash mem 2m 120ns 32plcc - AT49BV002N-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV002N-12JC-ND.
IC FLASH MEM 2M 120NS 32PLCC - AT49BV002N-12JI
Order 'ic flash mem 2m 120ns 32plcc - AT49BV002N-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV002N-12JI-ND.
IC FLASH MEM 2M 90NS 32VSOP - AT49BV002N-90VC
Order 'ic flash mem 2m 90ns 32vsop - AT49BV002N-90VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV002N-90VC-ND.
IC FLASH MEM 2M 90NS 32VSOP - AT49BV002N-90VI
Order 'ic flash mem 2m 90ns 32vsop - AT49BV002N-90VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV002N-90VI-ND.
IC FLASH MEM 2M 120NS 32VSOP - AT49BV002NT-12VC
Order 'ic flash mem 2m 120ns 32vsop - AT49BV002NT-12VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV002NT-12VC-ND.
IC FLASH MEM 2M 120NS 32VSOP - AT49BV002T-12VC
Order 'ic flash mem 2m 120ns 32vsop - AT49BV002T-12VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV002T-12VC-ND.
IC FLASH MEM 1M 120NS 32VSOP - AT49BV001-12VC
Order 'ic flash mem 1m 120ns 32vsop - AT49BV001-12VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV001-12VC-ND.
Send this link via E-Mail
Help With This Screen