IC DATAFLASH 32M 2.7V 28SOIC - AT45DB321B-RI - Integrated Circuits (ICs)
| Digi-Key Part Number | AT45DB321B-RI-ND |
1 25 100 |
9.33000 7.24000 6.20000 |
Extended Price
9.33 181.00 620.00 |
| Manufacturer Part Number | AT45DB321B-RI | |||
| Description | IC DATAFLASH 32M 2.7V 28SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT45DB321B-RI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | DataFLASH |
| Memory Size | 32M (8192 pages x 528 bytes) |
| Speed | 20MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 28-SOIC |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT45DB321B RI AT45DB321BRI |
AT45DB321B-RI Specification Sheet
IC DATAFLASH 32M 2.7V 28SOIC - AT45DB321B-RI (AT45DB321B-RI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DATAFLASH 32M 2.7V 28SOIC - AT45DB321B-RI
Order 'ic dataflash 32m 2.7v 28soic - AT45DB321B-RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB321B-RI-ND.
IC DATAFLASH 32M 2.7V 28SOIC - AT45DB321B-RC
Order 'ic dataflash 32m 2.7v 28soic - AT45DB321B-RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB321B-RC-ND.
IC DATAFLASH 32M 44-CBGA - AT45DB321B-CC
Order 'ic dataflash 32m 44-cbga - AT45DB321B-CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB321B-CC-ND.
IC DATAFLASH 32M 44-CBGA - AT45DB321B-CI
Order 'ic dataflash 32m 44-cbga - AT45DB321B-CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB321B-CI-ND.
IC DATAFLASH 32M 32-TSOP - AT45DB321B-TC
Order 'ic dataflash 32m 32-tsop - AT45DB321B-TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB321B-TC-ND.
IC DATAFLASH 32M 32-TSOP - AT45DB321B-TI
Order 'ic dataflash 32m 32-tsop - AT45DB321B-TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB321B-TI-ND.
IC DATAFLASH 32M 28SOIC - AT45DB321C-RC
Order 'ic dataflash 32m 28soic - AT45DB321C-RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB321C-RC-ND.
IC DATAFLASH 32M 2.7V 28SOIC - AT45DB321C-RU
Order 'ic dataflash 32m 2.7v 28soic - AT45DB321C-RU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB321C-RU-ND.
IC DATAFLASH 32M 24CBGA - AT45DB321C-CC
Order 'ic dataflash 32m 24cbga - AT45DB321C-CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB321C-CC-ND.
IC DATAFLASH 32M 24CBGA - AT45DB321C-CI
Order 'ic dataflash 32m 24cbga - AT45DB321C-CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB321C-CI-ND.
IC DATAFLASH 32M 8CASON - AT45DB321C-CNC
Order 'ic dataflash 32m 8cason - AT45DB321C-CNC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB321C-CNC-ND.
IC DATAFLASH 32M 2.7V 8CASON - AT45DB321C-CNU
Order 'ic dataflash 32m 2.7v 8cason - AT45DB321C-CNU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB321C-CNU-ND.
IC DATAFLASH 32M 2.7V 24CBGA - AT45DB321C-CU
Order 'ic dataflash 32m 2.7v 24cbga - AT45DB321C-CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB321C-CU-ND.
IC DATAFLASH 32M 28TSOP - AT45DB321C-TC
Order 'ic dataflash 32m 28tsop - AT45DB321C-TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB321C-TC-ND.
IC DATAFLASH 32M 2.7V 28TSOP - AT45DB321C-TU
Order 'ic dataflash 32m 2.7v 28tsop - AT45DB321C-TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB321C-TU-ND.
Send this link via E-Mail
Help With This Screen