IC DATAFLASH 16M 2.5V 24CBGA - AT45DB161B-CC-2.5 - Integrated Circuits (ICs)
| Digi-Key Part Number | AT45DB161B-CC-2.5-ND |
1 25 100 |
6.24000 4.84000 4.15000 |
Extended Price
6.24 121.00 415.00 |
| Manufacturer Part Number | AT45DB161B-CC-2.5 | |||
| Description | IC DATAFLASH 16M 2.5V 24CBGA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT45DB161B-CC-2.5 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | DataFLASH |
| Memory Size | 16M (4096 pages x 528 bytes) |
| Speed | 20MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 24-CBGA |
| Packaging | Tray |
| Voltage - Supply | 2.5 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT45DB161B CC 2 5 AT45DB161BCC25 |
AT45DB161B-CC-2.5 Specification Sheet
IC DATAFLASH 16M 2.5V 24CBGA - AT45DB161B-CC-2.5 (AT45DB161B-CC-2.5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DATAFLASH 16M 2.5V 24CBGA - AT45DB161B-CC-2.5
Order 'ic dataflash 16m 2.5v 24cbga - AT45DB161B-CC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB161B-CC-2.5-ND.
IC DATAFLASH 16M 24-CBGA - AT45DB161B-CC
Order 'ic dataflash 16m 24-cbga - AT45DB161B-CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB161B-CC-ND.
IC DATAFLASH 16M 2.5V 24CBGA - AT45DB161B-CI-2.5
Order 'ic dataflash 16m 2.5v 24cbga - AT45DB161B-CI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB161B-CI-2.5-ND.
IC ADC 14BIT 4CH 5V 44-PQFP - AD7865AS-2
Order 'ic adc 14bit 4ch 5v 44-pqfp - AD7865AS-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865AS-2-ND.
IC ADC 14BIT 4CH 5V 44-PQFP - AD7865BS-2
Order 'ic adc 14bit 4ch 5v 44-pqfp - AD7865BS-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BS-2-ND.
IC ADC 14BIT 4CH 5V 44-PQFP - AD7865YS-2
Order 'ic adc 14bit 4ch 5v 44-pqfp - AD7865YS-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865YS-2-ND.
IC ADC 12BIT SRL 5V 8-DIP - AD7895AN-2
Order 'ic adc 12bit srl 5v 8-dip - AD7895AN-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7895AN-2-ND.
IC ADC 12BIT SRL 5V 8-SOIC - AD7895AR-2
Order 'ic adc 12bit srl 5v 8-soic - AD7895AR-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7895AR-2-ND.
IC ADC 12BIT SRL 5V 8-SOIC - AD7895BR-2
Order 'ic adc 12bit srl 5v 8-soic - AD7895BR-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7895BR-2-ND.
IC ADC 14BIT 400KSPS 5V 28-SOIC - AD7899AR-2
Order 'ic adc 14bit 400ksps 5v 28-soic - AD7899AR-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7899AR-2-ND.
IC ADC 14BIT 400KSPS 5V 28-SSOP - AD7899ARS-2
Order 'ic adc 14bit 400ksps 5v 28-ssop - AD7899ARS-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7899ARS-2-ND.
IC ADC 14BIT 400KSPS 5V 28-SSOP - AD7899ARSZ-2
Order 'ic adc 14bit 400ksps 5v 28-ssop - AD7899ARSZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7899ARSZ-2-ND.
IC DAC 16BIT QUAD 5V 14-TSSOP - AD5666ARUZ-2
Order 'ic dac 16bit quad 5v 14-tssop - AD5666ARUZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5666ARUZ-2-ND.
IC DAC 16BIT QUAD 5V 14-TSSOP - AD5666BRUZ-2
Order 'ic dac 16bit quad 5v 14-tssop - AD5666BRUZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5666BRUZ-2-ND.
IC DAC 16BIT OCTAL 5V 16-TSSOP - AD5668ARUZ-2
Order 'ic dac 16bit octal 5v 16-tssop - AD5668ARUZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5668ARUZ-2-ND.
Send this link via E-Mail
Help With This Screen