IC DATAFLASH 128MBIT 40TSOP - AT45DB1282-TI
| Digi-Key Part Number | AT45DB1282-TI-ND |
1 25 100 |
35.37000 20.79800 19.74000 |
Extended Price
35.37 519.95 1974.00 |
| Manufacturer Part Number | AT45DB1282-TI | |||
| Description | IC DATAFLASH 128MBIT 40TSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT45DB1282-TI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | DataFLASH |
| Memory Size | 128M (16,384 pages x 1056 bytes) |
| Speed | 40MHz |
| Interface | SPI, RapidS |
| Package / Case | 40-TSOP |
| Packaging | Tray |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT45DB1282 TI AT45DB1282TI |
AT45DB1282-TI Specification Sheet
IC DATAFLASH 128MBIT 40TSOP - AT45DB1282-TI (AT45DB1282-TI-ND)
Related parts :IC DATAFLASH 128MBIT 40TSOP - AT45DB1282-TI
Order 'ic dataflash 128mbit 40tsop - AT45DB1282-TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB1282-TI-ND.
IC DATAFLASH 128MBIT 40TSOP - AT45DB1282-TC
Order 'ic dataflash 128mbit 40tsop - AT45DB1282-TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB1282-TC-ND.
IC DATAFLASH 2M 28TSOP - AT45D021-TI
Order 'ic dataflash 2m 28tsop - AT45D021-TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D021-TI-ND.
IC DATAFLASH 4M 28TSOP - AT45D041A-TI
Order 'ic dataflash 4m 28tsop - AT45D041A-TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D041A-TI-ND.
IC DATAFLASH 8M 28TSOP - AT45D081-TI
Order 'ic dataflash 8m 28tsop - AT45D081-TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D081-TI-ND.
IC DATAFLASH 16M 28TSOP - AT45D161-TI
Order 'ic dataflash 16m 28tsop - AT45D161-TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D161-TI-ND.
IC DATAFLASH 2M 28TSOP - AT45DB021-TI
Order 'ic dataflash 2m 28tsop - AT45DB021-TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB021-TI-ND.
IC DATAFLASH 4M 28TSOP - AT45DB041A-TI
Order 'ic dataflash 4m 28tsop - AT45DB041A-TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041A-TI-ND.
IC DATAFLASH 4M 28TSOP - AT45DB041B-TI
Order 'ic dataflash 4m 28tsop - AT45DB041B-TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041B-TI-ND.
IC DATAFLASH 8M 28TSOP - AT45DB081B-TI
Order 'ic dataflash 8m 28tsop - AT45DB081B-TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB081B-TI-ND.
IC DATAFLASH 8M 28TSOP - AT45DB081-TI
Order 'ic dataflash 8m 28tsop - AT45DB081-TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB081-TI-ND.
IC DATAFLASH 16M 28TSOP - AT45DB161B-TI
Order 'ic dataflash 16m 28tsop - AT45DB161B-TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB161B-TI-ND.
IC DATAFLASH 32M 32TSOP - AT45DB321-TI
Order 'ic dataflash 32m 32tsop - AT45DB321-TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB321-TI-ND.
IC DATAFLASH 64M 40TSOP - AT45DB642-TC
Order 'ic dataflash 64m 40tsop - AT45DB642-TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB642-TC-ND.
IC DATAFLASH 64M 2.7V 40TSOP - AT45DB642-TI
Order 'ic dataflash 64m 2.7v 40tsop - AT45DB642-TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB642-TI-ND.
Send this link via E-Mail
Help With This Screen