IC DATAFLASH 8MBIT COMM 8CASON - AT45DB081B-CNC - Integrated Circuits (ICs)
| Digi-Key Part Number | AT45DB081B-CNC-ND |
1 25 100 |
2.37000 1.83320 1.57670 |
Extended Price
2.37 45.83 157.67 |
| Manufacturer Part Number | AT45DB081B-CNC | |||
| Description | IC DATAFLASH 8MBIT COMM 8CASON | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT45DB081B-CNC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | DataFLASH |
| Memory Size | 8M (4096 pages x 264 bytes) |
| Speed | 20MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-CASON |
| Packaging | Tray |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT45DB081B CNC AT45DB081BCNC |
AT45DB081B-CNC Specification Sheet
IC DATAFLASH 8MBIT COMM 8CASON - AT45DB081B-CNC (AT45DB081B-CNC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DATAFLASH 8MBIT COMM 8CASON - AT45DB081B-CNC
Order 'ic dataflash 8mbit comm 8cason - AT45DB081B-CNC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB081B-CNC-ND.
IC DATAFLASH 8MBIT IND 8CASON - AT45DB081B-CNI
Order 'ic dataflash 8mbit ind 8cason - AT45DB081B-CNI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB081B-CNI-ND.
IC DATAFLASH 8MBIT 2.5V 8CASON - AT45DB081B-CNU-2.5
Order 'ic dataflash 8mbit 2.5v 8cason - AT45DB081B-CNU-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB081B-CNU-2.5-ND.
IC DATAFLASH 8MBIT IND 8CASON - AT45DB081B-CNU
Order 'ic dataflash 8mbit ind 8cason - AT45DB081B-CNU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB081B-CNU-ND.
IC DATAFLASH 16MBIT COMM 8CASON - AT45DB161B-CNC
Order 'ic dataflash 16mbit comm 8cason - AT45DB161B-CNC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB161B-CNC-ND.
IC DATAFLASH 16M 2.5V 8CASON - AT45DB161B-CNC-2.5
Order 'ic dataflash 16m 2.5v 8cason - AT45DB161B-CNC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB161B-CNC2.5-ND.
IC DATAFLASH 8M 2.5V 14CBGA - AT45DB081B-CC-2.5
Order 'ic dataflash 8m 2.5v 14cbga - AT45DB081B-CC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB081B-CC-2.5-ND.
IC DATAFLASH 8M 14-CBGA - AT45DB081B-CC
Order 'ic dataflash 8m 14-cbga - AT45DB081B-CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB081B-CC-ND.
IC DATAFLASH 8M 2.5V 14CBGA - AT45DB081B-CI-2.5
Order 'ic dataflash 8m 2.5v 14cbga - AT45DB081B-CI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB081B-CI-2.5-ND.
IC DATAFLASH 8M 14-CBGA - AT45DB081B-CI
Order 'ic dataflash 8m 14-cbga - AT45DB081B-CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB081B-CI-ND.
IC DATAFLASH 8M 2.5V 28SOIC - AT45DB081B-RC-2.5
Order 'ic dataflash 8m 2.5v 28soic - AT45DB081B-RC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB081B-RC-2.5-ND.
IC DATAFLASH 8M SO-28 - AT45DB081B-RC
Order 'ic dataflash 8m so-28 - AT45DB081B-RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB081B-RC-ND.
IC DATAFLASH 8M 2.5V 28SOIC - AT45DB081B-RI-2.5
Order 'ic dataflash 8m 2.5v 28soic - AT45DB081B-RI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB081B-RI-2.5-ND.
IC DATAFLASH 8M SO-28 - AT45DB081B-RI
Order 'ic dataflash 8m so-28 - AT45DB081B-RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB081B-RI-ND.
IC DATAFLASH 8M 2.5V 28TSOP - AT45DB081B-TC-2.5
Order 'ic dataflash 8m 2.5v 28tsop - AT45DB081B-TC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB081B-TC-2.5-ND.
Send this link via E-Mail
Help With This Screen