IC DATAFLASH 8M 2.5V 14CBGA - AT45DB081B-CI-2.5
| Digi-Key Part Number | AT45DB081B-CI-2.5-ND |
1 25 100 |
5.38000 4.18000 3.58000 |
Extended Price
5.38 104.50 358.00 |
| Manufacturer Part Number | AT45DB081B-CI-2.5 | |||
| Description | IC DATAFLASH 8M 2.5V 14CBGA | |||
| Quantity Available | 309 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AT45DB081B-CI-2.5 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | DataFLASH |
| Memory Size | 8M (4096 pages x 264 bytes) |
| Speed | 20MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 14-CBGA |
| Packaging | Tray |
| Voltage - Supply | 2.5 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT45DB081B CI 2 5 AT45DB081BCI25 |
AT45DB081B-CI-2.5 Specification Sheet
IC DATAFLASH 8M 2.5V 14CBGA - AT45DB081B-CI-2.5 (AT45DB081B-CI-2.5-ND)
Related parts :IC DATAFLASH 8M 2.5V 14CBGA - AT45DB081B-CI-2.5
Order 'ic dataflash 8m 2.5v 14cbga - AT45DB081B-CI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB081B-CI-2.5-ND.
IC DATAFLASH 8M 2.5V 14CBGA - AT45DB081B-CC-2.5
Order 'ic dataflash 8m 2.5v 14cbga - AT45DB081B-CC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB081B-CC-2.5-ND.
IC DATAFLASH 8M 14-CBGA - AT45DB081B-CI
Order 'ic dataflash 8m 14-cbga - AT45DB081B-CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB081B-CI-ND.
IC ADC 14BIT 4CH 5V 44-PQFP - AD7865AS-2
Order 'ic adc 14bit 4ch 5v 44-pqfp - AD7865AS-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865AS-2-ND.
IC ADC 14BIT 4CH 5V 44-PQFP - AD7865BS-2
Order 'ic adc 14bit 4ch 5v 44-pqfp - AD7865BS-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865BS-2-ND.
IC ADC 14BIT 4CH 5V 44-PQFP - AD7865YS-2
Order 'ic adc 14bit 4ch 5v 44-pqfp - AD7865YS-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7865YS-2-ND.
IC ADC 12BIT SRL 5V 8-DIP - AD7895AN-2
Order 'ic adc 12bit srl 5v 8-dip - AD7895AN-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7895AN-2-ND.
IC ADC 12BIT SRL 5V 8-SOIC - AD7895AR-2
Order 'ic adc 12bit srl 5v 8-soic - AD7895AR-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7895AR-2-ND.
IC ADC 12BIT SRL 5V 8-SOIC - AD7895BR-2
Order 'ic adc 12bit srl 5v 8-soic - AD7895BR-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7895BR-2-ND.
IC ADC 14BIT 400KSPS 5V 28-SOIC - AD7899AR-2
Order 'ic adc 14bit 400ksps 5v 28-soic - AD7899AR-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7899AR-2-ND.
IC ADC 14BIT 400KSPS 5V 28-SSOP - AD7899ARS-2
Order 'ic adc 14bit 400ksps 5v 28-ssop - AD7899ARS-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7899ARS-2-ND.
IC ADC 14BIT 400KSPS 5V 28-SSOP - AD7899ARSZ-2
Order 'ic adc 14bit 400ksps 5v 28-ssop - AD7899ARSZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7899ARSZ-2-ND.
IC DAC 16BIT QUAD 5V 14-TSSOP - AD5666ARUZ-2
Order 'ic dac 16bit quad 5v 14-tssop - AD5666ARUZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5666ARUZ-2-ND.
IC DAC 16BIT QUAD 5V 14-TSSOP - AD5666BRUZ-2
Order 'ic dac 16bit quad 5v 14-tssop - AD5666BRUZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5666BRUZ-2-ND.
IC DAC 16BIT OCTAL 5V 16-TSSOP - AD5668ARUZ-2
Order 'ic dac 16bit octal 5v 16-tssop - AD5668ARUZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5668ARUZ-2-ND.
Send this link via E-Mail
Help With This Screen