Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC DATAFLASH 4M SO-28 - AT45DB041B-RC

Digi-Key Part Number AT45DB041B-RC-ND
Price Break
1
25
100
Unit Price
5.38000
4.17320
3.57690
Extended Price
5.38
104.33
357.69
Manufacturer Part NumberAT45DB041B-RC
DescriptionIC DATAFLASH 4M SO-28
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationAT45DB041B-RC
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeDataFLASH
Memory Size4M (2048 pages x 264 bytes)
Speed20MHz
InterfaceSPI, 3-Wire Serial
Package / CaseSO-28
PackagingTube
Voltage - Supply2.7 V ~ 3.6 V
Operating Temperature0°C ~ 70°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT45DB041B RC
AT45DB041BRC

AT45DB041B-RC Specification Sheet

Image of IC DATAFLASH 4M SO-28 - AT45DB041B-RC

IC DATAFLASH 4M SO-28 - AT45DB041B-RC (AT45DB041B-RC-ND)

Related parts :
IC DATAFLASH 4M SO-28 - AT45DB041B-RC
 Order 'ic dataflash 4m so-28 - AT45DB041B-RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041B-RC-ND.
IC DATAFLASH 4M SO-28 - AT45D041A-RC
 Order 'ic dataflash 4m so-28 - AT45D041A-RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D041A-RC-ND.
IC DATAFLASH 4M SO-28 - AT45DB041A-RC
 Order 'ic dataflash 4m so-28 - AT45DB041A-RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041A-RC-ND.
IC DATAFLASH 4M 2.5V 28SOIC - AT45DB041B-RC-2.5
 Order 'ic dataflash 4m 2.5v 28soic - AT45DB041B-RC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041B-RC-2.5-ND.
IC DATAFLASH 4M SO-28 - AT45DB041B-RI
 Order 'ic dataflash 4m so-28 - AT45DB041B-RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041B-RI-ND.
IC DATAFLASH 2M SO-28 - AT45D021-RC
 Order 'ic dataflash 2m so-28 - AT45D021-RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D021-RC-ND.
IC DATAFLASH 4M SO-28 - AT45D041A-RI
 Order 'ic dataflash 4m so-28 - AT45D041A-RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D041A-RI-ND.
IC DATAFLASH 8M SO-28 - AT45D081-RC
 Order 'ic dataflash 8m so-28 - AT45D081-RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D081-RC-ND.
IC DATAFLASH 16M SO-28 - AT45D161-RC
 Order 'ic dataflash 16m so-28 - AT45D161-RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D161-RC-ND.
IC DATAFLASH 2M SO-28 - AT45DB021-RC
 Order 'ic dataflash 2m so-28 - AT45DB021-RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB021-RC-ND.
IC DATAFLASH 4M SO-28 - AT45DB041A-RI
 Order 'ic dataflash 4m so-28 - AT45DB041A-RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041A-RI-ND.
IC DATAFLASH 4M 2.5V 14CBGA - AT45DB041B-CC-2.5
 Order 'ic dataflash 4m 2.5v 14cbga - AT45DB041B-CC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041B-CC-2.5-ND.
IC DATAFLASH 4M 14-CBGA - AT45DB041B-CC
 Order 'ic dataflash 4m 14-cbga - AT45DB041B-CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041B-CC-ND.
IC DATAFLASH 4M 2.5V 14CBGA - AT45DB041B-CI-2.5
 Order 'ic dataflash 4m 2.5v 14cbga - AT45DB041B-CI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041B-CI-2.5-ND.
IC DATAFLASH 4M 14-CBGA - AT45DB041B-CI
 Order 'ic dataflash 4m 14-cbga - AT45DB041B-CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041B-CI-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC DATAFLASH 4M SO-28 - AT45DB041A-RI Next: IC DATAFLASH 4M SO-28 - AT45DB041B-RI