IC DATAFLASH 2M SO-28 - AT45DB021B-RI - Integrated Circuits (ICs)
| Digi-Key Part Number | AT45DB021B-RI-ND |
1 25 100 |
2.49000 1.93640 1.65710 |
Extended Price
2.49 48.41 165.71 |
| Manufacturer Part Number | AT45DB021B-RI | |||
| Description | IC DATAFLASH 2M SO-28 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT45DB021B-RI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | DataFLASH |
| Memory Size | 2M (1024 pages x 264 bytes) |
| Speed | 20MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | SO-28 |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT45DB021B RI AT45DB021BRI |
AT45DB021B-RI Specification Sheet
IC DATAFLASH 2M SO-28 - AT45DB021B-RI (AT45DB021B-RI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DATAFLASH 2M SO-28 - AT45DB021B-RI
Order 'ic dataflash 2m so-28 - AT45DB021B-RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB021B-RI-ND.
IC DATAFLASH 2M SO-28 - AT45D021-RI
Order 'ic dataflash 2m so-28 - AT45D021-RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D021-RI-ND.
IC DATAFLASH 2M SO-28 - AT45DB021-RI
Order 'ic dataflash 2m so-28 - AT45DB021-RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB021-RI-ND.
IC DATAFLASH 2M SO-28 - AT45D021-RC
Order 'ic dataflash 2m so-28 - AT45D021-RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D021-RC-ND.
IC DATAFLASH 4M SO-28 - AT45D041A-RI
Order 'ic dataflash 4m so-28 - AT45D041A-RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D041A-RI-ND.
IC DATAFLASH 8M SO-28 - AT45D081-RI
Order 'ic dataflash 8m so-28 - AT45D081-RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D081-RI-ND.
IC DATAFLASH 16M SO-28 - AT45D161-RI
Order 'ic dataflash 16m so-28 - AT45D161-RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D161-RI-ND.
IC DATAFLASH 2M 2.7V 9CBGA - AT45DB021B-CC
Order 'ic dataflash 2m 2.7v 9cbga - AT45DB021B-CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB021B-CC-ND.
IC DATAFLASH 2M 2.7V 9CBGA - AT45DB021B-CI
Order 'ic dataflash 2m 2.7v 9cbga - AT45DB021B-CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB021B-CI-ND.
IC DATAFLASH 2M 8-SOIC - AT45DB021B-SC
Order 'ic dataflash 2m 8-soic - AT45DB021B-SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB021B-SC-ND.
IC DATAFLASH 2M 8-SOIC - AT45DB021B-SI
Order 'ic dataflash 2m 8-soic - AT45DB021B-SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB021B-SI-ND.
IC DATAFLASH 2M 8-SOIC - AT45DB021B-SU
Order 'ic dataflash 2m 8-soic - AT45DB021B-SU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB021B-SU-ND.
IC DATAFLASH 2M SO-28 - AT45DB021-RC
Order 'ic dataflash 2m so-28 - AT45DB021-RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB021-RC-ND.
IC DATAFLASH 4M SO-28 - AT45DB041A-RI
Order 'ic dataflash 4m so-28 - AT45DB041A-RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041A-RI-ND.
IC DATAFLASH 4M SO-28 - AT45DB041B-RI
Order 'ic dataflash 4m so-28 - AT45DB041B-RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041B-RI-ND.
Send this link via E-Mail
Help With This Screen