Atmel Memory Integrated Circuit (ics) DataFLASH Tray 2.7 V ~ 3.6 V AT45DB021B-CC
IC FLASH 2MBIT 20MHZ 9CBGA - AT45DB021B-CC - Integrated Circuits (ICs)
| Digi-Key Part Number | AT45DB021B-CC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT45DB021B-CC | |||
| Description | IC FLASH 2MBIT 20MHZ 9CBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) DataFLASH Tray 2.7 V ~ 3.6 V AT45DB021B-CC
| Technical/Catalog Information | AT45DB021B-CC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | DataFLASH |
| Memory Size | 2M (1024 pages x 264 bytes) |
| Speed | 20MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 9-CBGA |
| Packaging | Tray |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | FLASH |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT45DB021B CC AT45DB021BCC |
AT45DB021B-CC Specification Sheet
IC FLASH 2MBIT 20MHZ 9CBGA - AT45DB021B-CC (AT45DB021B-CC-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) DataFLASH Tray 2.7 V ~ 3.6 V AT45DB021B-CCAtmel Memory Integrated Circuit (ics) DataFLASH Tray 2.7 V ~ 3.6 V AT45DB021B-CC
Order 'ic flash 2mbit 20mhz 9cbga - AT45DB021B-CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB021B-CC-ND.
Atmel Memory Integrated Circuit (ics) DataFLASH Tray 2.7 V ~ 3.6 V AT45DB021B-CI
Order 'ic flash 2mbit 20mhz 9cbga - AT45DB021B-CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB021B-CI-ND.
Atmel Memory Integrated Circuit (ics) DataFLASH Tray 2.7 V ~ 3.6 V AT45DB011B-CC
Order 'ic flash 1mbit 20mhz 9cbga - AT45DB011B-CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB011B-CC-ND.
Atmel Memory Integrated Circuit (ics) DataFLASH Tube 2.7 V ~ 3.6 V AT45DB021B-RC
Order 'ic flash 2mbit 20mhz 28soic - AT45DB021B-RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB021B-RC-ND.
Atmel Memory Integrated Circuit (ics) DataFLASH Tube 2.7 V ~ 3.6 V AT45DB021B-RI
Order 'ic flash 2mbit 20mhz 28soic - AT45DB021B-RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB021B-RI-ND.
Atmel Memory Integrated Circuit (ics) DataFLASH Tube 2.7 V ~ 3.6 V AT45DB021B-SC
Order 'ic flash 2mbit 20mhz 8soic - AT45DB021B-SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB021B-SC-ND.
Atmel Memory Integrated Circuit (ics) DataFLASH Tube 2.7 V ~ 3.6 V AT45DB021B-SI
Order 'ic flash 2mbit 20mhz 8soic - AT45DB021B-SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB021B-SI-ND.
Atmel Memory Integrated Circuit (ics) DataFLASH Tray 2.7 V ~ 3.6 V AT45DB021B-TC
Order 'ic flash 2mbit 20mhz 28tsop - AT45DB021B-TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB021B-TC-ND.
Atmel Memory Integrated Circuit (ics) DataFLASH Tray 2.7 V ~ 3.6 V AT45DB021B-TI
Order 'ic flash 2mbit 20mhz 28tsop - AT45DB021B-TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB021B-TI-ND.
Atmel Memory Integrated Circuit (ics) DataFLASH Tray 2.7 V ~ 3.6 V AT45DB021B-TU
Order 'ic flash 2mbit 20mhz 28tsop - AT45DB021B-TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB021B-TU-ND.
Atmel Memory Integrated Circuit (ics) DataFLASH Tray 2.5 V ~ 3.6 V AT45DB041B-CC-2.5
Order 'ic flash 4mbit 20mhz 14cbga - AT45DB041B-CC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041B-CC-2.5-ND.
Atmel Memory Integrated Circuit (ics) DataFLASH Tray 2.7 V ~ 3.6 V AT45DB041B-CC
Order 'ic flash 4mbit 20mhz 14cbga - AT45DB041B-CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041B-CC-ND.
Atmel Memory Integrated Circuit (ics) DataFLASH Tray 2.5 V ~ 3.6 V AT45DB081B-CC-2.5
Order 'ic flash 8mbit 20mhz 14cbga - AT45DB081B-CC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB081B-CC-2.5-ND.
Atmel Memory Integrated Circuit (ics) DataFLASH Tray 2.7 V ~ 3.6 V AT45DB081B-CC
Order 'ic flash 8mbit 20mhz 14cbga - AT45DB081B-CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB081B-CC-ND.
Atmel Memory Integrated Circuit (ics) DataFLASH Tray 2.5 V ~ 3.6 V AT45DB161B-CC-2.5
Order 'ic flash 16mbit 20mhz 24cbga - AT45DB161B-CC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB161B-CC-2.5-ND.
Options for Atmel Memory Integrated Circuit (ics) DataFLASH Tray 2.7 V ~ 3.6 V AT45DB021B-CC
Send this link via E-Mail
Help With This Screen
