IC DATAFLASH 1M 14TSSOP - AT45DB011-XC
| Digi-Key Part Number | AT45DB011-XC-ND |
288 |
3.24503 |
Extended Price
934.57 |
| Manufacturer Part Number | AT45DB011-XC | |||
| Description | IC DATAFLASH 1M 14TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT45DB011-XC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | DataFLASH |
| Memory Size | 1M (512 pages x 264 bytes) |
| Speed | 13MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 14-TSSOP |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT45DB011 XC AT45DB011XC |
AT45DB011-XC Specification Sheet
IC DATAFLASH 1M 14TSSOP - AT45DB011-XC (AT45DB011-XC-ND)
Related parts:IC DATAFLASH 1M 14TSSOP - AT45DB011-XC
Order 'ic dataflash 1m 14tssop - AT45DB011-XC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB011-XC-ND.
IC DATAFLASH 1M 14TSSOP - AT45D011-XC
Order 'ic dataflash 1m 14tssop - AT45D011-XC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D011-XC-ND.
IC DATAFLASH 1M 14TSSOP - AT45DB011-XI
Order 'ic dataflash 1m 14tssop - AT45DB011-XI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB011-XI-ND.
IC DATAFLASH 1M 14TSSOP - AT45D011-XI
Order 'ic dataflash 1m 14tssop - AT45D011-XI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D011-XI-ND.
IC DATAFLASH 1M 32PLCC - AT45DB011-JC
Order 'ic dataflash 1m 32plcc - AT45DB011-JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB011-JC-ND.
IC DATAFLASH 1M 32PLCC - AT45DB011-JI
Order 'ic dataflash 1m 32plcc - AT45DB011-JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB011-JI-ND.
IC DATAFLASH 1M 14-TSSOP - AT45DB011B-XC
Order 'ic dataflash 1m 14-tssop - AT45DB011B-XC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB011B-XC-ND.
IC DATAFLASH 1M SO-8 - AT45DB011-SC
Order 'ic dataflash 1m so-8 - AT45DB011-SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB011-SC-ND.
IC DATAFLASH 1M SO-8 - AT45DB011-SI
Order 'ic dataflash 1m so-8 - AT45DB011-SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB011-SI-ND.
IC DATAFLASH 1M 32PLCC - AT45D011-JC
Order 'ic dataflash 1m 32plcc - AT45D011-JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D011-JC-ND.
IC DATAFLASH 1M 32PLCC - AT45D011-JI
Order 'ic dataflash 1m 32plcc - AT45D011-JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D011-JI-ND.
IC DATAFLASH 1M SO-8 - AT45D011-SC
Order 'ic dataflash 1m so-8 - AT45D011-SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D011-SC-ND.
IC DATAFLASH 1M SO-8 - AT45D011-SI
Order 'ic dataflash 1m so-8 - AT45D011-SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D011-SI-ND.
IC DATAFLASH 1M 2.7V 9CBGA - AT45DB011B-CC
Order 'ic dataflash 1m 2.7v 9cbga - AT45DB011B-CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB011B-CC-ND.
IC DATAFLASH 1M 2.7V 9CBGA - AT45DB011B-CI
Order 'ic dataflash 1m 2.7v 9cbga - AT45DB011B-CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB011B-CI-ND.
Send this link via E-Mail
Help With This Screen