IC DATAFLASH 16M 28TSOP - AT45D161-TI - Integrated Circuits (ICs)
| Digi-Key Part Number | AT45D161-TI-ND |
234 |
14.37184 |
Extended Price
3363.01 |
| Manufacturer Part Number | AT45D161-TI | |||
| Description | IC DATAFLASH 16M 28TSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT45D161-TI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | DataFLASH |
| Memory Size | 16M (4096 pages x 528 bytes) |
| Speed | 15MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 28-TSOP |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT45D161 TI AT45D161TI |
AT45D161-TI Specification Sheet
IC DATAFLASH 16M 28TSOP - AT45D161-TI (AT45D161-TI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DATAFLASH 16M 28TSOP - AT45D161-TI
Order 'ic dataflash 16m 28tsop - AT45D161-TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D161-TI-ND.
IC DATAFLASH 16M 28TSOP - AT45D161-TC
Order 'ic dataflash 16m 28tsop - AT45D161-TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D161-TC-ND.
IC DATAFLASH 16M 28TSOP - AT45DB161B-TI
Order 'ic dataflash 16m 28tsop - AT45DB161B-TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB161B-TI-ND.
IC DATAFLASH 2M 28TSOP - AT45D021-TI
Order 'ic dataflash 2m 28tsop - AT45D021-TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D021-TI-ND.
IC DATAFLASH 4M 28TSOP - AT45D041A-TI
Order 'ic dataflash 4m 28tsop - AT45D041A-TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D041A-TI-ND.
IC DATAFLASH 8M 28TSOP - AT45D081-TI
Order 'ic dataflash 8m 28tsop - AT45D081-TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D081-TI-ND.
IC DATAFLASH 16M 32PLCC - AT45D161-JC
Order 'ic dataflash 16m 32plcc - AT45D161-JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D161-JC-ND.
IC DATAFLASH 16M 32PLCC - AT45D161-JI
Order 'ic dataflash 16m 32plcc - AT45D161-JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D161-JI-ND.
IC DATAFLASH 2M 28TSOP - AT45DB021-TI
Order 'ic dataflash 2m 28tsop - AT45DB021-TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB021-TI-ND.
IC DATAFLASH 4M 28TSOP - AT45DB041A-TI
Order 'ic dataflash 4m 28tsop - AT45DB041A-TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041A-TI-ND.
IC DATAFLASH 4M 28TSOP - AT45DB041B-TI
Order 'ic dataflash 4m 28tsop - AT45DB041B-TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041B-TI-ND.
IC DATAFLASH 8M 28TSOP - AT45DB081B-TI
Order 'ic dataflash 8m 28tsop - AT45DB081B-TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB081B-TI-ND.
IC DATAFLASH 8M 28TSOP - AT45DB081-TI
Order 'ic dataflash 8m 28tsop - AT45DB081-TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB081-TI-ND.
IC DATAFLASH 16M 28TSOP - AT45DB161B-TC
Order 'ic dataflash 16m 28tsop - AT45DB161B-TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB161B-TC-ND.
IC DATAFLASH 16M 2.5V 28TSOP - AT45DB161B-TI-2.5
Order 'ic dataflash 16m 2.5v 28tsop - AT45DB161B-TI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB161B-TI-2.5-ND.
Send this link via E-Mail
Help With This Screen