IC DATAFLASH 16M SO-28 - AT45D161-RI
| Digi-Key Part Number | AT45D161-RI-ND |
52 |
15.33769 |
Extended Price
797.56 |
| Manufacturer Part Number | AT45D161-RI | |||
| Description | IC DATAFLASH 16M SO-28 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT45D161-RI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | DataFLASH |
| Memory Size | 16M (4096 pages x 528 bytes) |
| Speed | 15MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 28-SOIC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT45D161 RI AT45D161RI |
AT45D161-RI Specification Sheet
IC DATAFLASH 16M SO-28 - AT45D161-RI (AT45D161-RI-ND)
Related parts:IC DATAFLASH 16M SO-28 - AT45D161-RI
Order 'ic dataflash 16m so-28 - AT45D161-RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D161-RI-ND.
IC DATAFLASH 16M SO-28 - AT45D161-RC
Order 'ic dataflash 16m so-28 - AT45D161-RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D161-RC-ND.
IC DATAFLASH 16M SO-28 - AT45DB161B-RI
Order 'ic dataflash 16m so-28 - AT45DB161B-RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB161B-RI-ND.
IC DATAFLASH 2M SO-28 - AT45D021-RI
Order 'ic dataflash 2m so-28 - AT45D021-RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D021-RI-ND.
IC DATAFLASH 4M SO-28 - AT45D041A-RI
Order 'ic dataflash 4m so-28 - AT45D041A-RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D041A-RI-ND.
IC DATAFLASH 8M SO-28 - AT45D081-RI
Order 'ic dataflash 8m so-28 - AT45D081-RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D081-RI-ND.
IC DATAFLASH 2M SO-28 - AT45DB021B-RI
Order 'ic dataflash 2m so-28 - AT45DB021B-RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB021B-RI-ND.
IC DATAFLASH 2M SO-28 - AT45DB021-RI
Order 'ic dataflash 2m so-28 - AT45DB021-RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB021-RI-ND.
IC DATAFLASH 4M SO-28 - AT45DB041A-RI
Order 'ic dataflash 4m so-28 - AT45DB041A-RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041A-RI-ND.
IC DATAFLASH 4M SO-28 - AT45DB041B-RI
Order 'ic dataflash 4m so-28 - AT45DB041B-RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041B-RI-ND.
IC DATAFLASH 8M SO-28 - AT45DB081B-RI
Order 'ic dataflash 8m so-28 - AT45DB081B-RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB081B-RI-ND.
IC DATAFLASH 8M SO-28 - AT45DB081-RI
Order 'ic dataflash 8m so-28 - AT45DB081-RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB081-RI-ND.
IC DATAFLASH 16M SO-28 - AT45DB161B-RC
Order 'ic dataflash 16m so-28 - AT45DB161B-RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB161B-RC-ND.
IC DATAFLASH 16M 2.5V 28SOIC - AT45DB161B-RI-2.5
Order 'ic dataflash 16m 2.5v 28soic - AT45DB161B-RI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB161B-RI-2.5-ND.
IC DATAFLASH 16M 32PLCC - AT45D161-JC
Order 'ic dataflash 16m 32plcc - AT45D161-JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D161-JC-ND.
Send this link via E-Mail
Help With This Screen