IC DATAFLASH 4M SO-28 - AT45D041A-RC - Integrated Circuits (ICs)
| Digi-Key Part Number | AT45D041A-RC-ND |
156 |
5.42718 |
Extended Price
846.64 |
| Manufacturer Part Number | AT45D041A-RC | |||
| Description | IC DATAFLASH 4M SO-28 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT45D041A-RC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | DataFLASH |
| Memory Size | 4M (2048 pages x 264 bytes) |
| Speed | 15MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 28-SOIC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT45D041A RC AT45D041ARC |
AT45D041A-RC Specification Sheet
IC DATAFLASH 4M SO-28 - AT45D041A-RC (AT45D041A-RC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DATAFLASH 4M SO-28 - AT45D041A-RC
Order 'ic dataflash 4m so-28 - AT45D041A-RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D041A-RC-ND.
IC DATAFLASH 4M SO-28 - AT45D041A-RI
Order 'ic dataflash 4m so-28 - AT45D041A-RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D041A-RI-ND.
IC DATAFLASH 4M SO-28 - AT45DB041A-RC
Order 'ic dataflash 4m so-28 - AT45DB041A-RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041A-RC-ND.
IC DATAFLASH 4M SO-28 - AT45DB041B-RC
Order 'ic dataflash 4m so-28 - AT45DB041B-RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041B-RC-ND.
IC DATAFLASH 2M SO-28 - AT45D021-RC
Order 'ic dataflash 2m so-28 - AT45D021-RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D021-RC-ND.
IC DATAFLASH 8M SO-28 - AT45D081-RC
Order 'ic dataflash 8m so-28 - AT45D081-RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D081-RC-ND.
IC DATAFLASH 16M SO-28 - AT45D161-RC
Order 'ic dataflash 16m so-28 - AT45D161-RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D161-RC-ND.
IC DATAFLASH 2M SO-28 - AT45DB021-RC
Order 'ic dataflash 2m so-28 - AT45DB021-RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB021-RC-ND.
IC DATAFLASH 4M SO-28 - AT45DB041A-RI
Order 'ic dataflash 4m so-28 - AT45DB041A-RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041A-RI-ND.
IC DATAFLASH 4M 2.5V 28SOIC - AT45DB041B-RC-2.5
Order 'ic dataflash 4m 2.5v 28soic - AT45DB041B-RC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041B-RC-2.5-ND.
IC DATAFLASH 4M SO-28 - AT45DB041B-RI
Order 'ic dataflash 4m so-28 - AT45DB041B-RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041B-RI-ND.
IC DATAFLASH 8M SO-28 - AT45DB081B-RC
Order 'ic dataflash 8m so-28 - AT45DB081B-RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB081B-RC-ND.
IC DATAFLASH 8M SO-28 - AT45DB081-RC
Order 'ic dataflash 8m so-28 - AT45DB081-RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB081-RC-ND.
IC DATAFLASH 16M SO-28 - AT45DB161B-RC
Order 'ic dataflash 16m so-28 - AT45DB161B-RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB161B-RC-ND.
IC DATAFLASH 4M 2.5V SO-28 - AT45DB041A-RC-2.5
Order 'ic dataflash 4m 2.5v so-28 - AT45DB041A-RC-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041A-RC-2.5-ND.
Send this link via E-Mail
Help With This Screen