IC DATAFLASH 2M 32PLCC - AT45D021-JC - Integrated Circuits (ICs)
| Digi-Key Part Number | AT45D021-JC-ND |
192 |
3.90432 |
Extended Price
749.63 |
| Manufacturer Part Number | AT45D021-JC | |||
| Description | IC DATAFLASH 2M 32PLCC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT45D021-JC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | DataFLASH |
| Memory Size | 2M (1024 pages x 264 bytes) |
| Speed | 15MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 32-PLCC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT45D021 JC AT45D021JC |
AT45D021-JC Specification Sheet
IC DATAFLASH 2M 32PLCC - AT45D021-JC (AT45D021-JC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DATAFLASH 2M 32PLCC - AT45D021-JC
Order 'ic dataflash 2m 32plcc - AT45D021-JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D021-JC-ND.
IC DATAFLASH 2M 32PLCC - AT45D021-JI
Order 'ic dataflash 2m 32plcc - AT45D021-JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D021-JI-ND.
IC DATAFLASH 2M 32PLCC - AT45DB021-JC
Order 'ic dataflash 2m 32plcc - AT45DB021-JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB021-JC-ND.
IC DATAFLASH 1M 32PLCC - AT45D011-JC
Order 'ic dataflash 1m 32plcc - AT45D011-JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D011-JC-ND.
IC DATAFLASH 2M 28TSOP - AT45D021-TC
Order 'ic dataflash 2m 28tsop - AT45D021-TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D021-TC-ND.
IC DATAFLASH 2M 28TSOP - AT45D021-TI
Order 'ic dataflash 2m 28tsop - AT45D021-TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D021-TI-ND.
IC DATAFLASH 4M 32PLCC - AT45D041A-JC
Order 'ic dataflash 4m 32plcc - AT45D041A-JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D041A-JC-ND.
IC DATAFLASH 16M 32PLCC - AT45D161-JC
Order 'ic dataflash 16m 32plcc - AT45D161-JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D161-JC-ND.
IC DATAFLASH 1M 32PLCC - AT45DB011-JC
Order 'ic dataflash 1m 32plcc - AT45DB011-JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB011-JC-ND.
IC DATAFLASH 2M 32PLCC - AT45DB021-JI
Order 'ic dataflash 2m 32plcc - AT45DB021-JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB021-JI-ND.
IC DATAFLASH 4M 32PLCC - AT45DB041A-JC
Order 'ic dataflash 4m 32plcc - AT45DB041A-JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB041A-JC-ND.
IC DATAFLASH 16M 32PLCC - AT45DB161-JC
Order 'ic dataflash 16m 32plcc - AT45DB161-JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45DB161-JC-ND.
IC DATAFLASH 2M SO-28 - AT45D021-RC
Order 'ic dataflash 2m so-28 - AT45D021-RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D021-RC-ND.
IC DATAFLASH 2M SO-28 - AT45D021-RI
Order 'ic dataflash 2m so-28 - AT45D021-RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D021-RI-ND.
IC DATAFLASH 1M 32PLCC - AT45D011-JI
Order 'ic dataflash 1m 32plcc - AT45D011-JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT45D011-JI-ND.
Send this link via E-Mail
Help With This Screen