IC EEPROM 2K 2.7V 100NS 8-MAP - AT34C02Y1-10YI-2.7
| Digi-Key Part Number | AT34C02Y1-10YI2.7-ND |
1920 |
.33750 |
Extended Price
648.00 |
| Manufacturer Part Number | AT34C02Y1-10YI-2.7 | |||
| Description | IC EEPROM 2K 2.7V 100NS 8-MAP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT34C02Y1-10YI-2.7 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 2K (256 x 8) |
| Speed | 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-MAP |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT34C02Y1 10YI 2 7 AT34C02Y110YI27 AT34C02Y1 10YI2 7 ND AT34C02Y110YI27ND AT34C02Y1-10YI2.7 |
AT34C02Y1-10YI-2.7 Specification Sheet
IC EEPROM 2K 2.7V 100NS 8-MAP - AT34C02Y1-10YI-2.7 (AT34C02Y1-10YI2.7-ND)
Related parts:IC EEPROM 2K 1.8V 100NS 8-MAP - AT34C02Y1-10YI-1.8
Order 'ic eeprom 2k 1.8v 100ns 8-map - AT34C02Y1-10YI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT34C02Y1-10YI1.8-ND.
IC EEPROM 2K 2.7V 100NS 8-MAP - AT34C02Y1-10YI-2.7
Order 'ic eeprom 2k 2.7v 100ns 8-map - AT34C02Y1-10YI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT34C02Y1-10YI2.7-ND.
IC EEPROM 2K W/I2C 8-DIP - PCF8582C2N
Order 'ic eeprom 2k w/i2c 8-dip - PCF8582C2N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3531-5-ND.
IC EEPROM 1-WIRE 4KB 10K 8-SOIC - DS2433S-Z01
Order 'ic eeprom 1-wire 4kb 10k 8-soic - DS2433S-Z01' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2433S-Z01-ND.
IC EEPROM 1-WIRE 4KB 10K 8-SOIC - DS2433Y-Z01/T&R
Order 'ic eeprom 1-wire 4kb 10k 8-soic - DS2433Y-Z01/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2433Y-Z01/T&R-ND.
IC EEPROM W/DATAPRO 1K BIT 8-DIP - FM93CS46N
Order 'ic eeprom w/datapro 1k bit 8-dip - FM93CS46N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93CS46N-ND.
IC EEPROM 64KBIT SER I2C SO-8 - M34D64-WMN6P
Order 'ic eeprom 64kbit ser i2c so-8 - M34D64-WMN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M34D64-WMN6P-ND.
IC EEPROM 64KBIT SER I2C SO-8 - M34D64-WMN6TP
Order 'ic eeprom 64kbit ser i2c so-8 - M34D64-WMN6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M34D64-WMN6TP-ND.
IC EEPROM 4KBIT SER I2C SO-8 - M34F04-WMN6P
Order 'ic eeprom 4kbit ser i2c so-8 - M34F04-WMN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M34F04-WMN6P-ND.
IC EEPROM 4KBIT SER I2C SO-8 - M34F04-WMN6TP
Order 'ic eeprom 4kbit ser i2c so-8 - M34F04-WMN6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M34F04-WMN6TP-ND.
IC EEPROM 1KBIT SER SPI SO-8 - M95010-WMN6P
Order 'ic eeprom 1kbit ser spi so-8 - M95010-WMN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M95010-WMN6P-ND.
IC EEPROM 1KBIT SER SPI SO-8 - M95010-WMN6TP
Order 'ic eeprom 1kbit ser spi so-8 - M95010-WMN6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M95010-WMN6TP-ND.
IC EEPROM 2KBIT SER SPI SO-8 - M95020-WMN6P
Order 'ic eeprom 2kbit ser spi so-8 - M95020-WMN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M95020-WMN6P-ND.
IC EEPROM 2KBIT SER SPI SO-8 - M95020-WMN6T
Order 'ic eeprom 2kbit ser spi so-8 - M95020-WMN6T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M95020-WMN6T-ND.
IC EEPROM 2KBIT SER SPI SO-8 - M95020-WMN6TP
Order 'ic eeprom 2kbit ser spi so-8 - M95020-WMN6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M95020-WMN6TP-ND.
Send this link via E-Mail
Help With This Screen