IC SEEPROM 5.0V 2K 10MS 8-SOIC - AT34C02N-10SI - Integrated Circuits (ICs)
| Digi-Key Part Number | AT34C02N-10SI-ND |
1200 |
.63000 |
Extended Price
756.00 |
| Manufacturer Part Number | AT34C02N-10SI | |||
| Description | IC SEEPROM 5.0V 2K 10MS 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT34C02N-10SI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 2K (256 x 8) |
| Speed | 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT34C02N 10SI AT34C02N10SI |
AT34C02N-10SI Specification Sheet
IC SEEPROM 5.0V 2K 10MS 8-SOIC - AT34C02N-10SI (AT34C02N-10SI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SEEPROM 1.8V 2K 10MS 8-SOIC - AT34C02N-10SI-1.8
Order 'ic seeprom 1.8v 2k 10ms 8-soic - AT34C02N-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT34C02N-10SI-1.8-ND.
IC SEEPROM 2.7V 2K 10MS 8-SOIC - AT34C02N-10SI-2.7
Order 'ic seeprom 2.7v 2k 10ms 8-soic - AT34C02N-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT34C02N-10SI-2.7-ND.
IC SEEPROM 5.0V 2K 10MS 8-SOIC - AT34C02N-10SI
Order 'ic seeprom 5.0v 2k 10ms 8-soic - AT34C02N-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT34C02N-10SI-ND.
IC SEEPROM 1.8V 2K 10MS 8-SOIC - AT34C02N-10SC-1.8
Order 'ic seeprom 1.8v 2k 10ms 8-soic - AT34C02N-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT34C02N-10SC-1.8-ND.
IC SEEPROM 2.7V 2K 10MS 8-SOIC - AT34C02N-10SC-2.7
Order 'ic seeprom 2.7v 2k 10ms 8-soic - AT34C02N-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT34C02N-10SC-2.7-ND.
IC SEEPROM 5.0V 2K 10MS 8-SOIC - AT34C02N-10SC
Order 'ic seeprom 5.0v 2k 10ms 8-soic - AT34C02N-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT34C02N-10SC-ND.
IC SEEPROM 2K 10MS 8-SOIC - AT93C57W-10SI
Order 'ic seeprom 2k 10ms 8-soic - AT93C57W-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C57W-10SI-ND.
IC SEEPROM 2K 1.8V 10MS 8-SOIC - AT93C56W-10SI-1.8
Order 'ic seeprom 2k 1.8v 10ms 8-soic - AT93C56W-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C56W-10SI-1.8-ND.
IC SEEPROM 2K 2.7V 10MS 8-SOIC - AT93C57-10SI-2.7
Order 'ic seeprom 2k 2.7v 10ms 8-soic - AT93C57-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C57-10SI-2.7-ND.
IC SEEPROM 2K 1.8V 10MS 8-SOIC - AT93C57W-10SI-1.8
Order 'ic seeprom 2k 1.8v 10ms 8-soic - AT93C57W-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C57W-10SI-1.8-ND.
IC SEEPROM 2K 2.5V 10MS 8-SOIC - AT93C57W-10SI-2.5
Order 'ic seeprom 2k 2.5v 10ms 8-soic - AT93C57W-10SI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C57W-10SI-2.5-ND.
IC SEEPROM 2K 2.7V 10MS 8-SOIC - AT93C57W-10SI-2.7
Order 'ic seeprom 2k 2.7v 10ms 8-soic - AT93C57W-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C57W-10SI-2.7-ND.
IC SEEPROM 1K 1.8V 10MS 8-SOIC - AT93C46R-10SI-1.8
Order 'ic seeprom 1k 1.8v 10ms 8-soic - AT93C46R-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46R-10SI-1.8-ND.
IC SEEPROM 1K 2.5V 10MS 8-SOIC - AT93C46R-10SI-2.5
Order 'ic seeprom 1k 2.5v 10ms 8-soic - AT93C46R-10SI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46R-10SI-2.5-ND.
IC SEEPROM 1K 2.7V 10MS 8-SOIC - AT93C46R-10SI-2.7
Order 'ic seeprom 1k 2.7v 10ms 8-soic - AT93C46R-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46R-10SI-2.7-ND.
Send this link via E-Mail
Help With This Screen