Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SEEPROM 2.7V 2K 10MS 8-SOIC - AT34C02N-10SI-2.7 - Integrated Circuits (ICs)

Digi-Key Part Number AT34C02N-10SI-2.7-ND
Price Break
1200
Unit Price
.66000
Extended Price
792.00
Manufacturer Part NumberAT34C02N-10SI-2.7
DescriptionIC SEEPROM 2.7V 2K 10MS 8-SOIC
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationAT34C02N-10SI-2.7
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size2K (256 x 8)
Speed400kHz
InterfaceI²C, 2-Wire Serial
Package / Case8-SOIC
PackagingTube
Voltage - Supply2.7 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT34C02N 10SI 2 7
AT34C02N10SI27

AT34C02N-10SI-2.7 Specification Sheet

Image of IC SEEPROM 2.7V 2K 10MS 8-SOIC - AT34C02N-10SI-2.7

IC SEEPROM 2.7V 2K 10MS 8-SOIC - AT34C02N-10SI-2.7 (AT34C02N-10SI-2.7-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC SEEPROM 1.8V 2K 10MS 8-SOIC - AT34C02N-10SI-1.8
 Order 'ic seeprom 1.8v 2k 10ms 8-soic - AT34C02N-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT34C02N-10SI-1.8-ND.
IC SEEPROM 2.7V 2K 10MS 8-SOIC - AT34C02N-10SI-2.7
 Order 'ic seeprom 2.7v 2k 10ms 8-soic - AT34C02N-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT34C02N-10SI-2.7-ND.
IC SEEPROM 5.0V 2K 10MS 8-SOIC - AT34C02N-10SI
 Order 'ic seeprom 5.0v 2k 10ms 8-soic - AT34C02N-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT34C02N-10SI-ND.
IC SEEPROM 1.8V 2K 10MS 8-SOIC - AT34C02N-10SC-1.8
 Order 'ic seeprom 1.8v 2k 10ms 8-soic - AT34C02N-10SC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT34C02N-10SC-1.8-ND.
IC SEEPROM 2.7V 2K 10MS 8-SOIC - AT34C02N-10SC-2.7
 Order 'ic seeprom 2.7v 2k 10ms 8-soic - AT34C02N-10SC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT34C02N-10SC-2.7-ND.
IC SEEPROM 5.0V 2K 10MS 8-SOIC - AT34C02N-10SC
 Order 'ic seeprom 5.0v 2k 10ms 8-soic - AT34C02N-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT34C02N-10SC-ND.
IC SEEPROM 2K 10MS 8-SOIC - AT93C57W-10SI
 Order 'ic seeprom 2k 10ms 8-soic - AT93C57W-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C57W-10SI-ND.
IC SEEPROM 2K 1.8V 10MS 8-SOIC - AT93C56W-10SI-1.8
 Order 'ic seeprom 2k 1.8v 10ms 8-soic - AT93C56W-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C56W-10SI-1.8-ND.
IC SEEPROM 2K 2.7V 10MS 8-SOIC - AT93C57-10SI-2.7
 Order 'ic seeprom 2k 2.7v 10ms 8-soic - AT93C57-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C57-10SI-2.7-ND.
IC SEEPROM 2K 1.8V 10MS 8-SOIC - AT93C57W-10SI-1.8
 Order 'ic seeprom 2k 1.8v 10ms 8-soic - AT93C57W-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C57W-10SI-1.8-ND.
IC SEEPROM 2K 2.5V 10MS 8-SOIC - AT93C57W-10SI-2.5
 Order 'ic seeprom 2k 2.5v 10ms 8-soic - AT93C57W-10SI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C57W-10SI-2.5-ND.
IC SEEPROM 2K 2.7V 10MS 8-SOIC - AT93C57W-10SI-2.7
 Order 'ic seeprom 2k 2.7v 10ms 8-soic - AT93C57W-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C57W-10SI-2.7-ND.
IC SEEPROM 1K 1.8V 10MS 8-SOIC - AT93C46R-10SI-1.8
 Order 'ic seeprom 1k 1.8v 10ms 8-soic - AT93C46R-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46R-10SI-1.8-ND.
IC SEEPROM 1K 2.5V 10MS 8-SOIC - AT93C46R-10SI-2.5
 Order 'ic seeprom 1k 2.5v 10ms 8-soic - AT93C46R-10SI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46R-10SI-2.5-ND.
IC SEEPROM 1K 2.7V 10MS 8-SOIC - AT93C46R-10SI-2.7
 Order 'ic seeprom 1k 2.7v 10ms 8-soic - AT93C46R-10SI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C46R-10SI-2.7-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SEEPROM 2.7V 2K 10MS 8-SOIC - AT34C02N-10SC-2.7 Next: IC SEEPROM 2.7V 2K 10MS 8-TSSOP - AT34C02-10TC-2.7