Keywords:





HOLDER COINCELL 2032 RETAINRCLIP - BS-7 - Batteries

Digi-Key Part Number BS-7-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberBS-7
DescriptionHOLDER COINCELL 2032 RETAINRCLIP
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBS-7
VendorMPD (Memory Protection Devices)
CategoryBatteries
Number of Cells1
Battery Cell SizeCoin 20mm
Termination StyleThrough Hole
Size / Dimension0.88" Dia x 0.96" L x 0.354" H (22.35mm x 24.4mm x 9mm)
Battery Series2032
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BS 7
BS7

BS-7 Specification Sheet

Image of HOLDER COINCELL 2032 RETAINRCLIP - BS-7

HOLDER COINCELL 2032 RETAINRCLIP - BS-7 (BS-7-ND) - Batteries

Related parts Batteries :
HOLDER COINCELL 2032 RETAINRCLIP - BS-7
 Order 'holder coincell 2032 retainrclip - BS-7' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BS-7-ND.
HOLDER COINCELL 2032 RETAINR ARM - BS-3
 Order 'holder coincell 2032 retainr arm - BS-3' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BS-3-ND.
HOLDER BATT 2032 CELL HI-TEMP - BH32T-C-HITE
 Order 'holder batt 2032 cell hi-temp - BH32T-C-HITE' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH32T-C-HITE-ND.
HOLDER CELL 2032 W/GOLD PINS - BH32T-C-G
 Order 'holder cell 2032 w/gold pins - BH32T-C-G' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH32T-C-G-ND.
HOLDER COIN CELL 2032 VERT MNT - BS-5
 Order 'holder coin cell 2032 vert mnt - BS-5' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BS-5-ND.
HOLDER COIN CELL 2032 EJECT SMD - BA2032SM
 Order 'holder coin cell 2032 eject smd - BA2032SM' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BA2032SM-ND.
HOLDER BATTERY FOR 2032 CELL - BH32T-C
 Order 'holder battery for 2032 cell - BH32T-C' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH32T-C-ND.
HOLDER COIN CELL 2032 SMD - BK-883-TR
 Order 'holder coin cell 2032 smd - BK-883-TR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices) (VA). Digi-Key part number BK-883-CT-ND.
HOLDER COIN CELL 2032 SMD - BK-883-TR
 Order 'holder coin cell 2032 smd - BK-883-TR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BK-883-TR-ND.
HOLDER COIN CELL 2032 PC PIN - BU2032-1-HD-G
 Order 'holder coin cell 2032 pc pin - BU2032-1-HD-G' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BU2032-1-HD-G-ND.
HOLDER COIN CELL 2032 SMD - BU2032SM-HD-G
 Order 'holder coin cell 2032 smd - BU2032SM-HD-G' online from Digi-Key. Manufactured by MPD (Memory Protection Devices) (VA). Digi-Key part number BU2032SM-HD-GCT-ND.
HOLDER COIN CELL 2032 SMD - BU2032SM-HD-G
 Order 'holder coin cell 2032 smd - BU2032SM-HD-G' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BU2032SM-HD-GTR-ND.
HOLDER COIN CELL 2032 EJECT SMD - BZ2032SM
 Order 'holder coin cell 2032 eject smd - BZ2032SM' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BZ2032SM-ND.
HOLDER COIN CELL 2032 SMD - BU2032SM-JJ-GTR
 Order 'holder coin cell 2032 smd - BU2032SM-JJ-GTR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices) (VA). Digi-Key part number BU2032SM-JJ-GCT-ND.
HOLDER COIN CELL 2032 SMD - BU2032SM-JJ-GTR
 Order 'holder coin cell 2032 smd - BU2032SM-JJ-GTR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices) (VA). Digi-Key part number BU2032SM-JJ-GDKR-ND.

Send this link via E-Mail
Help With This Screen

HOLDER COINCELL 2032 RETAINRCLIP - BS-7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HOLDER COINCELL 2032 RETAINR ARM - BS-3 Next: HOLDER DRIVE-LOC ADJUSTABLE LGTH - 28489
HOLDER COINCELL 2032 RETAINRCLIP - BS-7