IC SRL EEPROM 1.7V 2K 8-MAP - AT34C02BY6-10YH-1.7
| Digi-Key Part Number | AT34C02BY6-10YH-1.7CT-ND |
1 25 100 |
.52000 .51000 .46000 |
Extended Price
0.52 12.75 46.00 |
| Manufacturer Part Number | AT34C02BY6-10YH-1.7 | |||
| Description | IC SRL EEPROM 1.7V 2K 8-MAP | |||
| Quantity Available | 4775 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT34C02BY6-10YH-1.7 |
| Vendor | Atmel (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 2K (256 x 8) |
| Speed | 100kHz, 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-DFN |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 1.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT34C02BY6 10YH 1 7 AT34C02BY610YH17 AT34C02BY6 10YH 1 7CT ND AT34C02BY610YH17CTND AT34C02BY6-10YH-1.7CT |
AT34C02BY6-10YH-1.7 Specification Sheet
IC SRL EEPROM 1.7V 2K 8-MAP - AT34C02BY6-10YH-1.7 (AT34C02BY6-10YH-1.7CT-ND)
Related parts:IC SRL EEPROM 4K 3WR 1.8V 8-MAP - AT93C66AY6-10YH-1.8
Order 'ic srl eeprom 4k 3wr 1.8v 8-map - AT93C66AY6-10YH-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C66AY6-10YH-1.8-ND.
IC SRL EEPROM 1.7V 2K 8-MAP - AT34C02BY6-10YH-1.7
Order 'ic srl eeprom 1.7v 2k 8-map - AT34C02BY6-10YH-1.7' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT34C02BY6-10YH-1.7CT-ND.
IC SRL EEPROM 1.7V 2K 8-MAP - AT34C02BY6-10YH-1.7
Order 'ic srl eeprom 1.7v 2k 8-map - AT34C02BY6-10YH-1.7' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT34C02BY6-10YH-1.7DKR-ND.
IC SRL EEPROM 1.7V 2K 8-MAP - AT34C02BY6-10YH-1.7
Order 'ic srl eeprom 1.7v 2k 8-map - AT34C02BY6-10YH-1.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT34C02BY6-10YH-1.7TR-ND.
IC SRL EEPROM 16K LP LV 8-MAP - AT24C16BY6-YH-T
Order 'ic srl eeprom 16k lp lv 8-map - AT24C16BY6-YH-T' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C16BY6-YH-TCT-ND.
IC SRL EEPROM 16K LP LV 8-MAP - AT24C16BY6-YH-T
Order 'ic srl eeprom 16k lp lv 8-map - AT24C16BY6-YH-T' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C16BY6-YH-TDKR-ND.
IC SRL EEPROM 16K LP LV 8-MAP - AT24C16BY6-YH-T
Order 'ic srl eeprom 16k lp lv 8-map - AT24C16BY6-YH-T' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16BY6-YH-TTR-ND.
IC SRL EEPROM 2.5V 4K X 8 8DIP - 25LC320/P
Order 'ic srl eeprom 2.5v 4k x 8 8dip - 25LC320/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC320/P-ND.
IC SRL EEPROM 16K LP LV 8-SOIC - AT24C16BN-SH-B
Order 'ic srl eeprom 16k lp lv 8-soic - AT24C16BN-SH-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16BN-SH-B-ND.
IC SRL EEPROM 16K LP LV 8-DIP - AT24C16B-PU
Order 'ic srl eeprom 16k lp lv 8-dip - AT24C16B-PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16B-PU-ND.
IC SRL EEPROM 16K LP LV 8-TSSOP - AT24C16B-TH-B
Order 'ic srl eeprom 16k lp lv 8-tssop - AT24C16B-TH-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16B-TH-B-ND.
IC SRL EEPROM 64K LP LV 8-SOIC - AT24C64CN-SH-B
Order 'ic srl eeprom 64k lp lv 8-soic - AT24C64CN-SH-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64CN-SH-B-ND.
IC SRL EEPROM 64K LP LV 8-SOIC - AT24C64CN-SH-T
Order 'ic srl eeprom 64k lp lv 8-soic - AT24C64CN-SH-T' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C64CN-SH-TCT-ND.
IC SRL EEPROM 64K LP LV 8-SOIC - AT24C64CN-SH-T
Order 'ic srl eeprom 64k lp lv 8-soic - AT24C64CN-SH-T' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C64CN-SH-TDKR-ND.
IC SRL EEPROM 64K LP LV 8-SOIC - AT24C64CN-SH-T
Order 'ic srl eeprom 64k lp lv 8-soic - AT24C64CN-SH-T' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64CN-SH-TTR-ND.
Send this link via E-Mail
Help With This Screen