IC SEEPROM 2.7V 2K 10MS 8-TSSOP - AT34C02-10TC-2.7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AT34C02-10TC-2.7-ND |
1300 |
.60000 |
Extended Price
780.00 |
| Manufacturer Part Number | AT34C02-10TC-2.7 | |||
| Description | IC SEEPROM 2.7V 2K 10MS 8-TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT34C02-10TC-2.7 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 2K (256 x 8) |
| Speed | 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-TSSOP |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT34C02 10TC 2 7 AT34C0210TC27 |
AT34C02-10TC-2.7 Specification Sheet
IC SEEPROM 2.7V 2K 10MS 8-TSSOP - AT34C02-10TC-2.7 (AT34C02-10TC-2.7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SEEPROM 1.8V 2K 10MS 8-TSSOP - AT34C02-10TC-1.8
Order 'ic seeprom 1.8v 2k 10ms 8-tssop - AT34C02-10TC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT34C02-10TC-1.8-ND.
IC SEEPROM 2.7V 2K 10MS 8-TSSOP - AT34C02-10TC-2.7
Order 'ic seeprom 2.7v 2k 10ms 8-tssop - AT34C02-10TC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT34C02-10TC-2.7-ND.
IC SEEPROM 5.0V 2K 10MS 8-TSSOP - AT34C02-10TC
Order 'ic seeprom 5.0v 2k 10ms 8-tssop - AT34C02-10TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT34C02-10TC-ND.
IC SEEPROM 1.8V 2K 10MS 8-TSSOP - AT34C02-10TI-1.8
Order 'ic seeprom 1.8v 2k 10ms 8-tssop - AT34C02-10TI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT34C02-10TI-1.8-ND.
IC SEEPROM 2.7V 2K 10MS 8-TSSOP - AT34C02-10TI-2.7
Order 'ic seeprom 2.7v 2k 10ms 8-tssop - AT34C02-10TI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT34C02-10TI-2.7-ND.
IC SEEPROM 5.0V 2K 10MS 8-TSSOP - AT34C02-10TI
Order 'ic seeprom 5.0v 2k 10ms 8-tssop - AT34C02-10TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT34C02-10TI-ND.
IC SEEPROM 1.8V 2K 10MS 8-DIP - AT34C02-10PC-1.8
Order 'ic seeprom 1.8v 2k 10ms 8-dip - AT34C02-10PC-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT34C02-10PC-1.8-ND.
IC SEEPROM 2.7V 2K 10MS 8-DIP - AT34C02-10PC-2.7
Order 'ic seeprom 2.7v 2k 10ms 8-dip - AT34C02-10PC-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT34C02-10PC-2.7-ND.
IC SEEPROM 5.0V 2K 10MS 8-DIP - AT34C02-10PC
Order 'ic seeprom 5.0v 2k 10ms 8-dip - AT34C02-10PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT34C02-10PC-ND.
IC SEEPROM 1.8V 2K 10MS 8-DIP - AT34C02-10PI-1.8
Order 'ic seeprom 1.8v 2k 10ms 8-dip - AT34C02-10PI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT34C02-10PI-1.8-ND.
IC SEEPROM 2.5V 2K 10MS 8-DIP - AT34C02-10PI-2.5
Order 'ic seeprom 2.5v 2k 10ms 8-dip - AT34C02-10PI-2.5' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT34C02-10PI-2.5-ND.
IC SEEPROM 2.7V 2K 10MS 8-DIP - AT34C02-10PI-2.7
Order 'ic seeprom 2.7v 2k 10ms 8-dip - AT34C02-10PI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT34C02-10PI-2.7-ND.
IC SEEPROM 5.0V 2K 10MS 8-DIP - AT34C02-10PI
Order 'ic seeprom 5.0v 2k 10ms 8-dip - AT34C02-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT34C02-10PI-ND.
IC MUX 2:1 3.3V ECL 8-TSSOP - MC100LVEL58DTR2G
Order 'ic mux 2:1 3.3v ecl 8-tssop - MC100LVEL58DTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVEL58DTR2G-ND.
IC MUX 2:1 3.3V ECL 8-TSSOP - MC100LVEL58DTR2
Order 'ic mux 2:1 3.3v ecl 8-tssop - MC100LVEL58DTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVEL58DTR2-ND.
Send this link via E-Mail
Help With This Screen