IC FLASH MEM 256K 200NS 32PLCC - AT29C256-20JC - Integrated Circuits (ICs)
| Digi-Key Part Number | AT29C256-20JC-ND |
256 |
2.75000 |
Extended Price
704.00 |
| Manufacturer Part Number | AT29C256-20JC | |||
| Description | IC FLASH MEM 256K 200NS 32PLCC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT29C256-20JC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 256K (32K x 8) |
| Speed | 200nS |
| Interface | Parallel |
| Package / Case | 32-PLCC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT29C256 20JC AT29C25620JC |
AT29C256-20JC Specification Sheet
IC FLASH MEM 256K 200NS 32PLCC - AT29C256-20JC (AT29C256-20JC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH MEM 256K 200NS 32PLCC - AT29C256-20JC
Order 'ic flash mem 256k 200ns 32plcc - AT29C256-20JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-20JC-ND.
IC FLASH MEM 256K 200NS 32PLCC - AT29C256-20JI
Order 'ic flash mem 256k 200ns 32plcc - AT29C256-20JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-20JI-ND.
IC FLASH MEM 256K 200NS 32PLCC - AT29C257-20JC
Order 'ic flash mem 256k 200ns 32plcc - AT29C257-20JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C257-20JC-ND.
IC FLASH MEM 256K 120NS 32PLCC - AT29C256-12JC
Order 'ic flash mem 256k 120ns 32plcc - AT29C256-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-12JC-ND.
IC FLASH MEM 256K 5V 32PLCC - AT29C256-12JC SL383
Order 'ic flash mem 256k 5v 32plcc - AT29C256-12JC SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-12JC SL383-ND.
IC FLASH MEM 256K 120NS 32PLCC - AT29C256-12JI
Order 'ic flash mem 256k 120ns 32plcc - AT29C256-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-12JI-ND.
IC FLASH MEM 256K 5V 32PLCC - AT29C256-12JI SL383
Order 'ic flash mem 256k 5v 32plcc - AT29C256-12JI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-12JI SL383-ND.
IC FLASH MEM 256K 150NS 32PLCC - AT29C256-15JC
Order 'ic flash mem 256k 150ns 32plcc - AT29C256-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-15JC-ND.
IC FLASH MEM 256K 150NS 32PLCC - AT29C256-15JI
Order 'ic flash mem 256k 150ns 32plcc - AT29C256-15JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-15JI-ND.
IC FLASH MEM 256K 200NS 28DIP - AT29C256-20PC
Order 'ic flash mem 256k 200ns 28dip - AT29C256-20PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-20PC-ND.
IC FLASH MEM 256K 200NS 28DIP - AT29C256-20PI
Order 'ic flash mem 256k 200ns 28dip - AT29C256-20PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-20PI-ND.
IC FLASH MEM 256K 200NS 28TSOP - AT29C256-20TC
Order 'ic flash mem 256k 200ns 28tsop - AT29C256-20TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-20TC-ND.
IC FLASH MEM 256K 200NS 28TSOP - AT29C256-20TI
Order 'ic flash mem 256k 200ns 28tsop - AT29C256-20TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-20TI-ND.
IC FLASH MEM 256K 5V 32PLCC - AT29C256-70JC SL383
Order 'ic flash mem 256k 5v 32plcc - AT29C256-70JC SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-70JC SL383-ND.
IC FLASH MEM 256K 5V 32PLCC - AT29C256-70JI SL383
Order 'ic flash mem 256k 5v 32plcc - AT29C256-70JI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-70JI SL383-ND.
Send this link via E-Mail
Help With This Screen