IC FLASH MEM 256K 150NS 28TSOP - AT29C256-15TI - Integrated Circuits (ICs)
| Digi-Key Part Number | AT29C256-15TI-ND |
234 |
3.62500 |
Extended Price
848.25 |
| Manufacturer Part Number | AT29C256-15TI | |||
| Description | IC FLASH MEM 256K 150NS 28TSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT29C256-15TI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 256K (32K x 8) |
| Speed | 150nS |
| Interface | Parallel |
| Package / Case | 28-TSOP |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT29C256 15TI AT29C25615TI |
AT29C256-15TI Specification Sheet
IC FLASH MEM 256K 150NS 28TSOP - AT29C256-15TI (AT29C256-15TI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH MEM 256K 150NS 28TSOP - AT29C256-15TI
Order 'ic flash mem 256k 150ns 28tsop - AT29C256-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-15TI-ND.
IC FLASH MEM 256K 150NS 28TSOP - AT29C256-15TC
Order 'ic flash mem 256k 150ns 28tsop - AT29C256-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-15TC-ND.
IC FLASH MEM 256K 12ONS 28TSOP - AT29C256-12TC
Order 'ic flash mem 256k 12ons 28tsop - AT29C256-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-12TC-ND.
IC FLASH MEM 256K 12ONS 28TSOP - AT29C256-12TI
Order 'ic flash mem 256k 12ons 28tsop - AT29C256-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-12TI-ND.
IC FLASH MEM 256K 150NS 32PLCC - AT29C256-15JC
Order 'ic flash mem 256k 150ns 32plcc - AT29C256-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-15JC-ND.
IC FLASH MEM 256K 150NS 32PLCC - AT29C256-15JI
Order 'ic flash mem 256k 150ns 32plcc - AT29C256-15JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-15JI-ND.
IC FLASH MEM 256K 150NS 28DIP - AT29C256-15PC
Order 'ic flash mem 256k 150ns 28dip - AT29C256-15PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-15PC-ND.
IC FLASH MEM 256K 150NS 28DIP - AT29C256-15PI
Order 'ic flash mem 256k 150ns 28dip - AT29C256-15PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-15PI-ND.
IC FLASH MEM 256K 200NS 28TSOP - AT29C256-20TC
Order 'ic flash mem 256k 200ns 28tsop - AT29C256-20TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-20TC-ND.
IC FLASH MEM 256K 200NS 28TSOP - AT29C256-20TI
Order 'ic flash mem 256k 200ns 28tsop - AT29C256-20TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-20TI-ND.
IC FLASH MEM 256K 90NS 28TSOP - AT29C256-90TC
Order 'ic flash mem 256k 90ns 28tsop - AT29C256-90TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-90TC-ND.
IC FLASH MEM 256K 90NS 28TSOP - AT29C256-90TI
Order 'ic flash mem 256k 90ns 28tsop - AT29C256-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-90TI-ND.
IC FLASH MEM 64KX16 150NS 48TSOP - AT29C1024-15TI
Order 'ic flash mem 64kx16 150ns 48tsop - AT29C1024-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C1024-15TI-ND.
IC FLASH MEM 256K 120NS 32PLCC - AT29C256-12JC
Order 'ic flash mem 256k 120ns 32plcc - AT29C256-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-12JC-ND.
IC FLASH MEM 256K 5V 32PLCC - AT29C256-12JC SL383
Order 'ic flash mem 256k 5v 32plcc - AT29C256-12JC SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-12JC SL383-ND.
Send this link via E-Mail
Help With This Screen