IC FLASH MEM 256K 120NS 32PLCC - AT29C256-12JC - Integrated Circuits (ICs)
| Digi-Key Part Number | AT29C256-12JC-ND |
576 |
2.61689 |
Extended Price
1507.33 |
| Manufacturer Part Number | AT29C256-12JC | |||
| Description | IC FLASH MEM 256K 120NS 32PLCC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AT29C256-12JC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 256K (32K x 8) |
| Speed | 120nS |
| Interface | Parallel |
| Package / Case | 32-PLCC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT29C256 12JC AT29C25612JC |
AT29C256-12JC Specification Sheet
IC FLASH MEM 256K 120NS 32PLCC - AT29C256-12JC (AT29C256-12JC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH MEM 256K 120NS 32PLCC - AT29C256-12JC
Order 'ic flash mem 256k 120ns 32plcc - AT29C256-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-12JC-ND.
IC FLASH MEM 256K 5V 32PLCC - AT29C256-12JC SL383
Order 'ic flash mem 256k 5v 32plcc - AT29C256-12JC SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-12JC SL383-ND.
IC FLASH MEM 256K 120NS 32PLCC - AT29C256-12JI
Order 'ic flash mem 256k 120ns 32plcc - AT29C256-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-12JI-ND.
IC FLASH MEM 256K 120NS 32PLCC - AT29C257-12JC
Order 'ic flash mem 256k 120ns 32plcc - AT29C257-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C257-12JC-ND.
IC FLASH MEM 256K 5V 32PLCC - AT29C256-12JI SL383
Order 'ic flash mem 256k 5v 32plcc - AT29C256-12JI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-12JI SL383-ND.
IC FLASH MEM 256K 120NS 28DIP - AT29C256-12PC
Order 'ic flash mem 256k 120ns 28dip - AT29C256-12PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-12PC-ND.
IC FLASH MEM 256K 120NS 28DIP - AT29C256-12PI
Order 'ic flash mem 256k 120ns 28dip - AT29C256-12PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-12PI-ND.
IC FLASH MEM 256K 150NS 32PLCC - AT29C256-15JC
Order 'ic flash mem 256k 150ns 32plcc - AT29C256-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-15JC-ND.
IC FLASH MEM 256K 150NS 32PLCC - AT29C256-15JI
Order 'ic flash mem 256k 150ns 32plcc - AT29C256-15JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-15JI-ND.
IC FLASH MEM 256K 200NS 32PLCC - AT29C256-20JC
Order 'ic flash mem 256k 200ns 32plcc - AT29C256-20JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-20JC-ND.
IC FLASH MEM 256K 200NS 32PLCC - AT29C256-20JI
Order 'ic flash mem 256k 200ns 32plcc - AT29C256-20JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-20JI-ND.
IC FLASH MEM 256K 5V 32PLCC - AT29C256-70JC SL383
Order 'ic flash mem 256k 5v 32plcc - AT29C256-70JC SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-70JC SL383-ND.
IC FLASH MEM 256K 5V 32PLCC - AT29C256-70JI SL383
Order 'ic flash mem 256k 5v 32plcc - AT29C256-70JI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-70JI SL383-ND.
IC FLASH MEM 256K 90NS 32PLCC - AT29C256-90JC
Order 'ic flash mem 256k 90ns 32plcc - AT29C256-90JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-90JC-ND.
IC FLASH MEM 256K 5V 32PLCC - AT29C256-90JC SL383
Order 'ic flash mem 256k 5v 32plcc - AT29C256-90JC SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C256-90JC SL383-ND.
Send this link via E-Mail
Help With This Screen