IC FLASH MEM 64KX16 70NS 48TSOP - AT29C1024-70TI - Integrated Circuits (ICs)
| Digi-Key Part Number | AT29C1024-70TI-ND |
1 25 100 |
3.23000 2.47040 2.15290 |
Extended Price
3.23 61.76 215.29 |
| Manufacturer Part Number | AT29C1024-70TI | |||
| Description | IC FLASH MEM 64KX16 70NS 48TSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT29C1024-70TI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 1M (64K x 16) |
| Speed | 70nS |
| Interface | Parallel |
| Package / Case | 48-TSOP |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT29C1024 70TI AT29C102470TI |
AT29C1024-70TI Specification Sheet
IC FLASH MEM 64KX16 70NS 48TSOP - AT29C1024-70TI (AT29C1024-70TI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH MEM 64KX16 70NS 48TSOP - AT29C1024-70TI
Order 'ic flash mem 64kx16 70ns 48tsop - AT29C1024-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C1024-70TI-ND.
IC FLASH MEM 64KX16 70NS 48TSOP - AT29C1024-70TC
Order 'ic flash mem 64kx16 70ns 48tsop - AT29C1024-70TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C1024-70TC-ND.
IC FLASH MEM 64KX16 120NS 48TSOP - AT29C1024-12TC
Order 'ic flash mem 64kx16 120ns 48tsop - AT29C1024-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C1024-12TC-ND.
IC FLASH MEM 64KX16 120NS 48TSOP - AT29C1024-12TI
Order 'ic flash mem 64kx16 120ns 48tsop - AT29C1024-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C1024-12TI-ND.
IC FLASH MEM 64KX16 150NS 48TSOP - AT29C1024-15TC
Order 'ic flash mem 64kx16 150ns 48tsop - AT29C1024-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C1024-15TC-ND.
IC FLASH MEM 64KX16 150NS 48TSOP - AT29C1024-15TI
Order 'ic flash mem 64kx16 150ns 48tsop - AT29C1024-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C1024-15TI-ND.
IC FLASH MEM 64KX16 70NS 44PLCC - AT29C1024-70JC
Order 'ic flash mem 64kx16 70ns 44plcc - AT29C1024-70JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C1024-70JC-ND.
IC FLASH MEM 64KX16 70NS 44PLCC - AT29C1024-70JI
Order 'ic flash mem 64kx16 70ns 44plcc - AT29C1024-70JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C1024-70JI-ND.
IC FLASH MEM 64KX16 90NS 48TSOP - AT29C1024-90TC
Order 'ic flash mem 64kx16 90ns 48tsop - AT29C1024-90TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C1024-90TC-ND.
IC FLASH MEM 64KX16 90NS 48TSOP - AT29C1024-90TI
Order 'ic flash mem 64kx16 90ns 48tsop - AT29C1024-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C1024-90TI-ND.
IC FLASH MEM 64KX16 120NS 44PLCC - AT29C1024-12JC
Order 'ic flash mem 64kx16 120ns 44plcc - AT29C1024-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C1024-12JC-ND.
IC FLASH MEM 64KX16 120NS 44PLCC - AT29C1024-12JI
Order 'ic flash mem 64kx16 120ns 44plcc - AT29C1024-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C1024-12JI-ND.
IC FLASH MEM 64KX16 150NS 44PLCC - AT29C1024-15JC
Order 'ic flash mem 64kx16 150ns 44plcc - AT29C1024-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C1024-15JC-ND.
IC FLASH MEM 64KX16 150NS 44PLCC - AT29C1024-15JI
Order 'ic flash mem 64kx16 150ns 44plcc - AT29C1024-15JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C1024-15JI-ND.
IC FLASH MEM 64KX16 90NS 44PLCC - AT29C1024-90JC
Order 'ic flash mem 64kx16 90ns 44plcc - AT29C1024-90JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C1024-90JC-ND.
Send this link via E-Mail
Help With This Screen