IC FLASH MEM 5V 1M 150NS 32DIP - AT29C010A-15PC
| Digi-Key Part Number | AT29C010A-15PC-ND |
156 |
1.68750 |
Extended Price
263.25 |
| Manufacturer Part Number | AT29C010A-15PC | |||
| Description | IC FLASH MEM 5V 1M 150NS 32DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT29C010A-15PC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 1M (128K x 8) |
| Speed | 150nS |
| Interface | Parallel |
| Package / Case | 32-DIP |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT29C010A 15PC AT29C010A15PC |
AT29C010A-15PC Specification Sheet
IC FLASH MEM 5V 1M 150NS 32DIP - AT29C010A-15PC (AT29C010A-15PC-ND)
Related parts:IC FLASH MEM 5V 1M 150NS 32DIP - AT29C010A-15PC
Order 'ic flash mem 5v 1m 150ns 32dip - AT29C010A-15PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-15PC-ND.
IC FLASH MEM 5V 1M 150NS 32DIP - AT29C010A-15PI
Order 'ic flash mem 5v 1m 150ns 32dip - AT29C010A-15PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-15PI-ND.
IC FLASH MEM 5V 1M 120NS 32DIP - AT29C010A-12PC
Order 'ic flash mem 5v 1m 120ns 32dip - AT29C010A-12PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-12PC-ND.
IC FLASH MEM 5V 1M 120NS 32DIP - AT29C010A-12PI
Order 'ic flash mem 5v 1m 120ns 32dip - AT29C010A-12PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-12PI-ND.
IC FLASH MEM 5V 1M 150NS 32PLCC - AT29C010A-15JC
Order 'ic flash mem 5v 1m 150ns 32plcc - AT29C010A-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-15JC-ND.
IC FLASH MEM 5V 1M 150NS 32PLCC - AT29C010A-15JI
Order 'ic flash mem 5v 1m 150ns 32plcc - AT29C010A-15JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-15JI-ND.
IC FLASH MEM 5V 1M 150NS 32TSOP - AT29C010A-15TC
Order 'ic flash mem 5v 1m 150ns 32tsop - AT29C010A-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-15TC-ND.
IC FLASH MEM 5V 1M 150NS 32TSOP - AT29C010A-15TI
Order 'ic flash mem 5v 1m 150ns 32tsop - AT29C010A-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-15TI-ND.
IC FLASH MEM 5V 1M 200NS 32DIP - AT29C010A-20PC
Order 'ic flash mem 5v 1m 200ns 32dip - AT29C010A-20PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-20PC-ND.
IC FLASH MEM 5V 1M 70NS 32DIP - AT29C010A-70PC
Order 'ic flash mem 5v 1m 70ns 32dip - AT29C010A-70PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-70PC-ND.
IC FLASH MEM 5V 1M 70NS 32DIP - AT29C010A-70PI
Order 'ic flash mem 5v 1m 70ns 32dip - AT29C010A-70PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-70PI-ND.
IC FLASH MEM 5V 1M 90NS 32DIP - AT29C010A-90PC
Order 'ic flash mem 5v 1m 90ns 32dip - AT29C010A-90PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-90PC-ND.
IC FLASH MEM 5V 1M 90NS 32DIP - AT29C010A-90PI
Order 'ic flash mem 5v 1m 90ns 32dip - AT29C010A-90PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C010A-90PI-ND.
IC FLASH MEM 5V 2M 150NS 32DIP - AT29C020-15PC
Order 'ic flash mem 5v 2m 150ns 32dip - AT29C020-15PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C020-15PC-ND.
IC FLASH MEM 5V 4M 150NS 32DIP - AT29C040A-15PC
Order 'ic flash mem 5v 4m 150ns 32dip - AT29C040A-15PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT29C040A-15PC-ND.
Send this link via E-Mail
Help With This Screen