HOLDER COIN CELL 2032 VERT MNT - BS-5 - Batteries
| Digi-Key Part Number | BS-5-ND |
1 10 100 500 1000 |
.53000 .48800 .44000 .40000 .37000 |
Extended Price
0.53 4.88 44.00 200.00 370.00 |
| Manufacturer Part Number | BS-5 | |||
| Description | HOLDER COIN CELL 2032 VERT MNT | |||
| Quantity Available | 5701 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BS-5 |
| Vendor | MPD (Memory Protection Devices) |
| Category | Batteries |
| Number of Cells | 1 |
| Battery Cell Size | Coin 20mm |
| Termination Style | Through Hole |
| Size / Dimension | 0.90" Dia x 1.15" L x 0.15" H (22.9mm x 29.25mm x 3.61mm) |
| Battery Series | 2032 |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BS 5 BS5 |
BS-5 Specification Sheet
HOLDER COIN CELL 2032 VERT MNT - BS-5 (BS-5-ND) - Batteries
Related parts Batteries :HOLDER COIN CELL 2032 VERT MNT - BS-5
Order 'holder coin cell 2032 vert mnt - BS-5' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BS-5-ND.
HOLDER COIN CELL 2032 EJECT SMD - BA2032SM
Order 'holder coin cell 2032 eject smd - BA2032SM' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BA2032SM-ND.
HOLDER COIN CELL 2032 SMD - BK-883-TR
Order 'holder coin cell 2032 smd - BK-883-TR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices) (VA). Digi-Key part number BK-883-CT-ND.
HOLDER COIN CELL 2032 SMD - BK-883-TR
Order 'holder coin cell 2032 smd - BK-883-TR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BK-883-TR-ND.
HOLDER COIN CELL 2032 PC PIN - BU2032-1-HD-G
Order 'holder coin cell 2032 pc pin - BU2032-1-HD-G' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BU2032-1-HD-G-ND.
HOLDER COIN CELL 2032 SMD - BU2032SM-HD-G
Order 'holder coin cell 2032 smd - BU2032SM-HD-G' online from Digi-Key. Manufactured by MPD (Memory Protection Devices) (VA). Digi-Key part number BU2032SM-HD-GCT-ND.
HOLDER COIN CELL 2032 SMD - BU2032SM-HD-G
Order 'holder coin cell 2032 smd - BU2032SM-HD-G' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BU2032SM-HD-GTR-ND.
HOLDER COIN CELL 2032 EJECT SMD - BZ2032SM
Order 'holder coin cell 2032 eject smd - BZ2032SM' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BZ2032SM-ND.
HOLDER COIN CELL 2032 SMD - BU2032SM-JJ-GTR
Order 'holder coin cell 2032 smd - BU2032SM-JJ-GTR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices) (VA). Digi-Key part number BU2032SM-JJ-GCT-ND.
HOLDER COIN CELL 2032 SMD - BU2032SM-JJ-GTR
Order 'holder coin cell 2032 smd - BU2032SM-JJ-GTR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices) (VA). Digi-Key part number BU2032SM-JJ-GDKR-ND.
HOLDER COIN CELL 2032 SMD - BU2032SM-JJ-GTR
Order 'holder coin cell 2032 smd - BU2032SM-JJ-GTR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BU2032SM-JJ-GTR-ND.
HOLDER COIN CELL 2032 SMD - BK-883-TR
Order 'holder coin cell 2032 smd - BK-883-TR' online from Digi-Key. Manufactured by MPD (Memory Protection Devices) (VA). Digi-Key part number BK-883-DKR-ND.
HOLDER COIN CELL 2032 SMD - BU2032SM-HD-G
Order 'holder coin cell 2032 smd - BU2032SM-HD-G' online from Digi-Key. Manufactured by MPD (Memory Protection Devices) (VA). Digi-Key part number BU2032SM-HD-GDKR-ND.
HOLDER COIN CELL 2032 SMD - BU2032-SM-HD
Order 'holder coin cell 2032 smd - BU2032-SM-HD' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BU2032-SM-HD-ND.
HOLDER COIN CELL CR2032 EJECT - BA2032
Order 'holder coin cell cr2032 eject - BA2032' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BA2032-ND.
Send this link via E-Mail
Help With This Screen
