IC EEPROM 64K 150NS SO-28 - AT28C64E-15SC - Integrated Circuits (ICs)
| Digi-Key Part Number | AT28C64E-15SC-ND |
189 |
6.95000 |
Extended Price
1313.55 |
| Manufacturer Part Number | AT28C64E-15SC | |||
| Description | IC EEPROM 64K 150NS SO-28 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AT28C64E-15SC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 64K (8K x 8) |
| Speed | 150nS |
| Interface | Parallel |
| Package / Case | 28-SOIC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT28C64E 15SC AT28C64E15SC |
AT28C64E-15SC Specification Sheet
IC EEPROM 64K 150NS SO-28 - AT28C64E-15SC (AT28C64E-15SC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM 64K 150NS SO-28 - AT28C64-15SC
Order 'ic eeprom 64k 150ns so-28 - AT28C64-15SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C64-15SC-ND.
IC EEPROM 64K 150NS SO-28 - AT28C64E-15SC
Order 'ic eeprom 64k 150ns so-28 - AT28C64E-15SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C64E-15SC-ND.
IC EEPROM 64K 150NS SO-28 - AT28C64-15SI
Order 'ic eeprom 64k 150ns so-28 - AT28C64-15SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C64-15SI-ND.
IC EEPROM 64K 150NS SO-28 - AT28C64B-15SC
Order 'ic eeprom 64k 150ns so-28 - AT28C64B-15SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C64B-15SC-ND.
IC EEPROM 64K 150NS SO-28 - AT28C64E-15SI
Order 'ic eeprom 64k 150ns so-28 - AT28C64E-15SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C64E-15SI-ND.
IC EEPROM 64K 150NS SO-28 - AT28C64X-15SC
Order 'ic eeprom 64k 150ns so-28 - AT28C64X-15SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C64X-15SC-ND.
IC EEPROM 16K 150NS SO-28 - AT28C17E-15SC
Order 'ic eeprom 16k 150ns so-28 - AT28C17E-15SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C17E-15SC-ND.
IC EEPROM 256K 150NS SO-28 - AT28C256-15SC
Order 'ic eeprom 256k 150ns so-28 - AT28C256-15SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C256-15SC-ND.
IC EEPROM 256K 150NS SO-28 - AT28C256E-15SC
Order 'ic eeprom 256k 150ns so-28 - AT28C256E-15SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C256E-15SC-ND.
IC EEPROM 256K 150NS SO-28 - AT28C256F-15SC
Order 'ic eeprom 256k 150ns so-28 - AT28C256F-15SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C256F-15SC-ND.
IC EEPROM 64K 200NS SO-28 - AT28C64-20SC
Order 'ic eeprom 64k 200ns so-28 - AT28C64-20SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C64-20SC-ND.
IC EEPROM 64K 200NS SO-28 - AT28C64-20SI
Order 'ic eeprom 64k 200ns so-28 - AT28C64-20SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C64-20SI-ND.
IC EEPROM 64K 250NS SO-28 - AT28C64-25SC
Order 'ic eeprom 64k 250ns so-28 - AT28C64-25SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C64-25SC-ND.
IC EEPROM 64K 250NS SO-28 - AT28C64-25SI
Order 'ic eeprom 64k 250ns so-28 - AT28C64-25SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C64-25SI-ND.
IC EEPROM 64K 150NS AUTO 28-SOIC - AT28C64B-15SA
Order 'ic eeprom 64k 150ns auto 28-soic - AT28C64B-15SA' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C64B-15SA-ND.
Send this link via E-Mail
Help With This Screen