IC EEPROM 16K 5V 28SOIC - AT28C17-15SI - Integrated Circuits (ICs)
| Digi-Key Part Number | AT28C17-15SI-ND |
1 25 100 |
4.73000 3.20000 2.85000 |
Extended Price
4.73 80.00 285.00 |
| Manufacturer Part Number | AT28C17-15SI | |||
| Description | IC EEPROM 16K 5V 28SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT28C17-15SI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 16K (2K x 8) |
| Speed | 150nS |
| Interface | Parallel |
| Package / Case | 28-SOIC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT28C17 15SI AT28C1715SI |
AT28C17-15SI Specification Sheet
IC EEPROM 16K 5V 28SOIC - AT28C17-15SI (AT28C17-15SI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM 16K 5V 28SOIC - AT28C17-15SI
Order 'ic eeprom 16k 5v 28soic - AT28C17-15SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C17-15SI-ND.
IC EEPROM 16K 5V 28SOIC - AT28C17-15SC
Order 'ic eeprom 16k 5v 28soic - AT28C17-15SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C17-15SC-ND.
IC EEPROM 16K 5V 32PLCC - AT28C17-15JC
Order 'ic eeprom 16k 5v 32plcc - AT28C17-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C17-15JC-ND.
IC EEPROM 16K 5V 32PLCC - AT28C17-15JI
Order 'ic eeprom 16k 5v 32plcc - AT28C17-15JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C17-15JI-ND.
IC EEPROM 16K 5V 28DIP - AT28C17-15PC
Order 'ic eeprom 16k 5v 28dip - AT28C17-15PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C17-15PC-ND.
IC EEPROM 16K 5V 28DIP - AT28C17-15PI
Order 'ic eeprom 16k 5v 28dip - AT28C17-15PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C17-15PI-ND.
IC EEPROM 16K 200NS 32PLCC - AT28C17-20JC
Order 'ic eeprom 16k 200ns 32plcc - AT28C17-20JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C17-20JC-ND.
IC EEPROM 16K 200NS 32PLCC - AT28C17-20JI
Order 'ic eeprom 16k 200ns 32plcc - AT28C17-20JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C17-20JI-ND.
IC EEPROM 16K 200NS 28DIP - AT28C17-20PC
Order 'ic eeprom 16k 200ns 28dip - AT28C17-20PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C17-20PC-ND.
IC EEPROM 16K 200NS 28DIP - AT28C17-20PI
Order 'ic eeprom 16k 200ns 28dip - AT28C17-20PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C17-20PI-ND.
IC EEPROM 16K 150NS 32PLCC - AT28C17E-15JC
Order 'ic eeprom 16k 150ns 32plcc - AT28C17E-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C17E-15JC-ND.
IC EEPROM 16K 150NS 32PLCC - AT28C17E-15JI
Order 'ic eeprom 16k 150ns 32plcc - AT28C17E-15JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C17E-15JI-ND.
IC EEPROM 16K 150NS 28DIP - AT28C17E-15PC
Order 'ic eeprom 16k 150ns 28dip - AT28C17E-15PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C17E-15PC-ND.
IC EEPROM 16K 150NS 28DIP - AT28C17E-15PI
Order 'ic eeprom 16k 150ns 28dip - AT28C17E-15PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C17E-15PI-ND.
IC EEPROM 16K 200NS 32PLCC - AT28C17E-20JC
Order 'ic eeprom 16k 200ns 32plcc - AT28C17E-20JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C17E-20JC-ND.
Send this link via E-Mail
Help With This Screen