IC EPROM 3V 512K OTP 28TSOP - AT27LV512A-15TC
| Digi-Key Part Number | AT27LV512A-15TC-ND |
468 |
2.14500 |
Extended Price
1003.86 |
| Manufacturer Part Number | AT27LV512A-15TC | |||
| Description | IC EPROM 3V 512K OTP 28TSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT27LV512A-15TC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 512K (64K x 8) |
| Speed | 150nS |
| Interface | Parallel |
| Package / Case | 28-TSOP |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V, 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27LV512A 15TC AT27LV512A15TC |
AT27LV512A-15TC Specification Sheet
IC EPROM 3V 512K OTP 28TSOP - AT27LV512A-15TC (AT27LV512A-15TC-ND)
Related parts:IC EPROM 3V 512K OTP 28TSOP - AT27LV512A-15TC
Order 'ic eprom 3v 512k otp 28tsop - AT27LV512A-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV512A-15TC-ND.
IC EPROM 3V 512K OTP 28TSOP - AT27LV512A-12TC
Order 'ic eprom 3v 512k otp 28tsop - AT27LV512A-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV512A-12TC-ND.
IC EPROM 3V 512K OTP 28TSOP - AT27LV512A-12TI
Order 'ic eprom 3v 512k otp 28tsop - AT27LV512A-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV512A-12TI-ND.
IC EPROM 3V 512K OTP 28TSOP - AT27LV512A-15TI
Order 'ic eprom 3v 512k otp 28tsop - AT27LV512A-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV512A-15TI-ND.
IC EPROM 3V 512K OTP 28TSOP - AT27LV512A-70TC
Order 'ic eprom 3v 512k otp 28tsop - AT27LV512A-70TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV512A-70TC-ND.
IC EPROM 3V 512K OTP 28TSOP - AT27LV512A-70TI
Order 'ic eprom 3v 512k otp 28tsop - AT27LV512A-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV512A-70TI-ND.
IC EPROM 3V 512K OTP 28TSOP - AT27LV512A-90TC
Order 'ic eprom 3v 512k otp 28tsop - AT27LV512A-90TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV512A-90TC-ND.
IC EPROM 3V 512K OTP 28TSOP - AT27LV512A-90TI
Order 'ic eprom 3v 512k otp 28tsop - AT27LV512A-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV512A-90TI-ND.
IC EPROM 3V 512K OTP 28TSOP - AT27LV512A-90TU
Order 'ic eprom 3v 512k otp 28tsop - AT27LV512A-90TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV512A-90TU-ND.
IC EPROM 2.7V 512K OTP 28TSOP - AT27BV512-15TC
Order 'ic eprom 2.7v 512k otp 28tsop - AT27BV512-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-15TC-ND.
IC EPROM 3V 256K OTP 28TSOP - AT27LV256A-15TC
Order 'ic eprom 3v 256k otp 28tsop - AT27LV256A-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV256A-15TC-ND.
IC EPROM 3V 512K OTP 32PLCC - AT27LV512A-12JC
Order 'ic eprom 3v 512k otp 32plcc - AT27LV512A-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV512A-12JC-ND.
IC EPROM 3V 512K OTP 32PLCC - AT27LV512A-12JI
Order 'ic eprom 3v 512k otp 32plcc - AT27LV512A-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV512A-12JI-ND.
IC EPROM 3V 512K OTP 32PLCC - AT27LV512A-15JC
Order 'ic eprom 3v 512k otp 32plcc - AT27LV512A-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV512A-15JC-ND.
IC EPROM 3V 512K OTP 32PLCC - AT27LV512A-15JI
Order 'ic eprom 3v 512k otp 32plcc - AT27LV512A-15JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV512A-15JI-ND.
Send this link via E-Mail
Help With This Screen