IC OTP 2MBIT 90NS 32PLCC - AT27LV020A-90JI - Integrated Circuits (ICs)
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV020A-90JI
| Digi-Key Part Number | AT27LV020A-90JI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT27LV020A-90JI | |||
| Description | IC OTP 2MBIT 90NS 32PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV020A-90JI
| Technical/Catalog Information | AT27LV020A-90JI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 2M (256K x 8) |
| Speed | 90ns |
| Interface | Parallel |
| Package / Case | 32-PLCC |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V, 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27LV020A 90JI AT27LV020A90JI |
AT27LV020A-90JI Specification Sheet
IC OTP 2MBIT 90NS 32PLCC - AT27LV020A-90JI (AT27LV020A-90JI-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV020A-90JIIC OTP 2MBIT 90NS 32PLCC - AT27LV020A-90JI
Order 'ic otp 2mbit 90ns 32plcc - AT27LV020A-90JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-90JI-ND.
IC OTP 2MBIT 90NS 32PLCC - AT27BV020-90JI
Order 'ic otp 2mbit 90ns 32plcc - AT27BV020-90JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-90JI-ND.
IC OTP 2MBIT 90NS 32PLCC - AT27C020-90JI
Order 'ic otp 2mbit 90ns 32plcc - AT27C020-90JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-90JI-ND.
IC OTP 2MBIT 90NS 32PLCC - AT27LV020A-90JC
Order 'ic otp 2mbit 90ns 32plcc - AT27LV020A-90JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-90JC-ND.
IC OTP 1MBIT 90NS 32PLCC - AT27BV010-90JI
Order 'ic otp 1mbit 90ns 32plcc - AT27BV010-90JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-90JI-ND.
IC OTP 256KBIT 90NS 32PLCC - AT27BV256-90JI
Order 'ic otp 256kbit 90ns 32plcc - AT27BV256-90JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV256-90JI-ND.
IC OTP 512KBIT 90NS 32PLCC - AT27BV512-90JI
Order 'ic otp 512kbit 90ns 32plcc - AT27BV512-90JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-90JI-ND.
IC OTP 1MBIT 90NS 32PLCC - AT27C010-90JI
Order 'ic otp 1mbit 90ns 32plcc - AT27C010-90JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-90JI-ND.
IC OTP 1MBIT 90NS 32PLCC - AT27C010L-90JI
Order 'ic otp 1mbit 90ns 32plcc - AT27C010L-90JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-90JI-ND.
IC OTP 4MBIT 90NS 32PLCC - AT27C040-90JI
Order 'ic otp 4mbit 90ns 32plcc - AT27C040-90JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-90JI-ND.
IC OTP 8MBIT 90NS 32PLCC - AT27C080-90JI
Order 'ic otp 8mbit 90ns 32plcc - AT27C080-90JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C080-90JI-ND.
IC OTP 2MBIT 90NS 44PLCC - AT27C2048-90JI
Order 'ic otp 2mbit 90ns 44plcc - AT27C2048-90JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C2048-90JI-ND.
IC OTP 256KBIT 90NS 32PLCC - AT27C256R-90JI
Order 'ic otp 256kbit 90ns 32plcc - AT27C256R-90JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C256R-90JI-ND.
IC OTP 512KBIT 90NS 32PLCC - AT27C512R-90JI
Order 'ic otp 512kbit 90ns 32plcc - AT27C512R-90JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-90JI-ND.
IC OTP 1MBIT 90NS 32PLCC - AT27LV010A-90JI
Order 'ic otp 1mbit 90ns 32plcc - AT27LV010A-90JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-90JI-ND.
Options for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV020A-90JI
Send this link via E-Mail
Help With This Screen
