IC EPROM 3V 2M 12ONS OTP 32TSOP - AT27LV020A-12TC
| Digi-Key Part Number | AT27LV020A-12TC-ND |
312 |
3.93250 |
Extended Price
1226.94 |
| Manufacturer Part Number | AT27LV020A-12TC | |||
| Description | IC EPROM 3V 2M 12ONS OTP 32TSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT27LV020A-12TC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 2M (256K x 8) |
| Speed | 120nS |
| Interface | Parallel |
| Package / Case | 32-TSOP |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V, 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27LV020A 12TC AT27LV020A12TC |
AT27LV020A-12TC Specification Sheet
IC EPROM 3V 2M 12ONS OTP 32TSOP - AT27LV020A-12TC (AT27LV020A-12TC-ND)
Related parts :IC EPROM 3V 2M 12ONS OTP 32TSOP - AT27LV020A-12TC
Order 'ic eprom 3v 2m 12ons otp 32tsop - AT27LV020A-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-12TC-ND.
IC EPROM 3V 2M 12ONS OTP 32TSOP - AT27LV020A-12TI
Order 'ic eprom 3v 2m 12ons otp 32tsop - AT27LV020A-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-12TI-ND.
IC EPROM 3V 2M 12ONS OTP 32TSOP - AT27LV020A-12TU
Order 'ic eprom 3v 2m 12ons otp 32tsop - AT27LV020A-12TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-12TU-ND.
IC EPROM 3V 1M 12ONS OTP 32TSOP - AT27LV010A-12TC
Order 'ic eprom 3v 1m 12ons otp 32tsop - AT27LV010A-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-12TC-ND.
IC EPROM 3V 2M 12ONS OTP 32VSOP - AT27LV020A-12VC
Order 'ic eprom 3v 2m 12ons otp 32vsop - AT27LV020A-12VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-12VC-ND.
IC EPROM 3V 2M 12ONS OTP 32VSOP - AT27LV020A-12VI
Order 'ic eprom 3v 2m 12ons otp 32vsop - AT27LV020A-12VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-12VI-ND.
IC EPROM 3V 2M 150NS OTP 32TSOP - AT27LV020A-15TC
Order 'ic eprom 3v 2m 150ns otp 32tsop - AT27LV020A-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-15TC-ND.
IC EPROM 3V 2M 150NS OTP 32TSOP - AT27LV020A-15TI
Order 'ic eprom 3v 2m 150ns otp 32tsop - AT27LV020A-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-15TI-ND.
IC EPROM 3V 2M 90NS OTP 32TSOP - AT27LV020A-90TC
Order 'ic eprom 3v 2m 90ns otp 32tsop - AT27LV020A-90TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-90TC-ND.
IC EPROM 3V 2M 90NS OTP 32TSOP - AT27LV020A-90TI
Order 'ic eprom 3v 2m 90ns otp 32tsop - AT27LV020A-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-90TI-ND.
IC EPROM 3V 4M 12ONS OTP 32TSOP - AT27LV040A-12TC
Order 'ic eprom 3v 4m 12ons otp 32tsop - AT27LV040A-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV040A-12TC-ND.
IC EPROM 3V 1M 12ONS OTP 32TSOP - AT27LV010A-12TI
Order 'ic eprom 3v 1m 12ons otp 32tsop - AT27LV010A-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-12TI-ND.
IC EPROM 3V 2M 120NS OTP 32PLCC - AT27LV020A-12JC
Order 'ic eprom 3v 2m 120ns otp 32plcc - AT27LV020A-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-12JC-ND.
IC EPROM 3V 2M 120NS OTP 32PLCC - AT27LV020A-12JI
Order 'ic eprom 3v 2m 120ns otp 32plcc - AT27LV020A-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-12JI-ND.
IC EPROM 3V 2M 120NS OTP 32PLCC - AT27LV020A-12JU
Order 'ic eprom 3v 2m 120ns otp 32plcc - AT27LV020A-12JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-12JU-ND.
Send this link via E-Mail
Help With This Screen