Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV020A-12JU
IC OTP 2MBIT 120NS 32PLCC - AT27LV020A-12JU - Integrated Circuits (ICs)
| Digi-Key Part Number | AT27LV020A-12JU-ND |
1 25 100 |
6.18000 5.15840 4.40960 |
Extended Price
6.18 128.96 440.96 |
| Manufacturer Part Number | AT27LV020A-12JU | |||
| Description | IC OTP 2MBIT 120NS 32PLCC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT27LV020A-12JU |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 2M (256K x 8) |
| Speed | 120ns |
| Interface | Parallel |
| Package / Case | 32-PLCC |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V, 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT27LV020A 12JU AT27LV020A12JU |
AT27LV020A-12JU Specification Sheet
IC OTP 2MBIT 120NS 32PLCC - AT27LV020A-12JU (AT27LV020A-12JU-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV020A-12JUAtmel Memory Integrated Circuit (ics) OTP EPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV020A-12JU
Order 'ic otp 2mbit 120ns 32plcc - AT27LV020A-12JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-12JU-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV020A-12JC
Order 'ic otp 2mbit 120ns 32plcc - AT27LV020A-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-12JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV020A-12JI
Order 'ic otp 2mbit 120ns 32plcc - AT27LV020A-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-12JI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV040-12JU
Order 'ic otp 4mbit 120ns 32plcc - AT27BV040-12JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV040-12JU-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV020A-12TC
Order 'ic otp 2mbit 120ns 32tsop - AT27LV020A-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-12TC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV020A-12TI
Order 'ic otp 2mbit 120ns 32tsop - AT27LV020A-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-12TI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV020A-12TU
Order 'ic otp 2mbit 120ns 32tsop - AT27LV020A-12TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-12TU-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV020A-12VC
Order 'ic otp 2mbit 120ns 32vsop - AT27LV020A-12VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-12VC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV020A-12VI
Order 'ic otp 2mbit 120ns 32vsop - AT27LV020A-12VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-12VI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV020-12JC
Order 'ic otp 2mbit 120ns 32plcc - AT27BV020-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-12JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV020-12JI
Order 'ic otp 2mbit 120ns 32plcc - AT27BV020-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-12JI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-12JC
Order 'ic otp 2mbit 120ns 32plcc - AT27C020-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-12JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-12JI
Order 'ic otp 2mbit 120ns 32plcc - AT27C020-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-12JI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV020A-15JC
Order 'ic otp 2mbit 150ns 32plcc - AT27LV020A-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-15JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV020A-15JI
Order 'ic otp 2mbit 150ns 32plcc - AT27LV020A-15JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-15JI-ND.
Options for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV020A-12JU
Send this link via E-Mail
Help With This Screen
