IC OTP 2MBIT 120NS 32PLCC - AT27LV020A-12JI - Integrated Circuits (ICs)
| Digi-Key Part Number | AT27LV020A-12JI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT27LV020A-12JI | |||
| Description | IC OTP 2MBIT 120NS 32PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AT27LV020A-12JI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 2M (256K x 8) |
| Speed | 120ns |
| Interface | Parallel |
| Package / Case | 32-PLCC |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V, 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27LV020A 12JI AT27LV020A12JI |
AT27LV020A-12JI Specification Sheet
IC OTP 2MBIT 120NS 32PLCC - AT27LV020A-12JI (AT27LV020A-12JI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OTP 2MBIT 120NS 32PLCC - AT27LV020A-12JI
Order 'ic otp 2mbit 120ns 32plcc - AT27LV020A-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-12JI-ND.
IC OTP 2MBIT 120NS 32PLCC - AT27BV020-12JI
Order 'ic otp 2mbit 120ns 32plcc - AT27BV020-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-12JI-ND.
IC OTP 2MBIT 120NS 32PLCC - AT27C020-12JI
Order 'ic otp 2mbit 120ns 32plcc - AT27C020-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-12JI-ND.
IC OTP 2MBIT 120NS 32PLCC - AT27LV020A-12JC
Order 'ic otp 2mbit 120ns 32plcc - AT27LV020A-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-12JC-ND.
IC OTP 2MBIT 120NS 32PLCC - AT27LV020A-12JU
Order 'ic otp 2mbit 120ns 32plcc - AT27LV020A-12JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-12JU-ND.
IC OTP 1MBIT 120NS 32PLCC - AT27BV010-12JI
Order 'ic otp 1mbit 120ns 32plcc - AT27BV010-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-12JI-ND.
IC OTP 2MBIT 120NS 32PLCC - AT27BV020-12JC
Order 'ic otp 2mbit 120ns 32plcc - AT27BV020-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-12JC-ND.
IC OTP 4MBIT 120NS 32PLCC - AT27BV040-12JI
Order 'ic otp 4mbit 120ns 32plcc - AT27BV040-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV040-12JI-ND.
IC OTP 256KBIT 120NS 32PLCC - AT27BV256-12JI
Order 'ic otp 256kbit 120ns 32plcc - AT27BV256-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV256-12JI-ND.
IC OTP 512KBIT 120NS 32PLCC - AT27BV512-12JI
Order 'ic otp 512kbit 120ns 32plcc - AT27BV512-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-12JI-ND.
IC OTP 1MBIT 120NS 32PLCC - AT27C010-12JI
Order 'ic otp 1mbit 120ns 32plcc - AT27C010-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-12JI-ND.
IC OTP 1MBIT 120NS 32PLCC - AT27C010L-12JI
Order 'ic otp 1mbit 120ns 32plcc - AT27C010L-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-12JI-ND.
IC OTP 2MBIT 120NS 32PLCC - AT27C020-12JC
Order 'ic otp 2mbit 120ns 32plcc - AT27C020-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-12JC-ND.
IC OTP 4MBIT 120NS 32PLCC - AT27C040-12JI
Order 'ic otp 4mbit 120ns 32plcc - AT27C040-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-12JI-ND.
IC OTP 8MBIT 120NS 32PLCC - AT27C080-12JI
Order 'ic otp 8mbit 120ns 32plcc - AT27C080-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C080-12JI-ND.
Send this link via E-Mail
Help With This Screen
