IC OTP 1MBIT 70NS 32VSOP - AT27LV010A-70VI
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV010A-70VI
| Digi-Key Part Number | AT27LV010A-70VI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT27LV010A-70VI | |||
| Description | IC OTP 1MBIT 70NS 32VSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV010A-70VI
| Technical/Catalog Information | AT27LV010A-70VI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 70ns |
| Interface | Parallel |
| Package / Case | 32-VSOP |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V, 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27LV010A 70VI AT27LV010A70VI |
AT27LV010A-70VI Specification Sheet
IC OTP 1MBIT 70NS 32VSOP - AT27LV010A-70VI (AT27LV010A-70VI-ND)
Related parts Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV010A-70VIIC OTP 1MBIT 70NS 32VSOP - AT27LV010A-70VI
Order 'ic otp 1mbit 70ns 32vsop - AT27LV010A-70VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-70VI-ND.
IC OTP 1MBIT 70NS 32VSOP - AT27LV010A-70VC
Order 'ic otp 1mbit 70ns 32vsop - AT27LV010A-70VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-70VC-ND.
IC OTP 1MBIT 70NS 40VSOP - AT27C1024-70VI
Order 'ic otp 1mbit 70ns 40vsop - AT27C1024-70VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C1024-70VI-ND.
IC OTP 1MBIT 70NS 32PLCC - AT27LV010A-70JC
Order 'ic otp 1mbit 70ns 32plcc - AT27LV010A-70JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-70JC-ND.
IC OTP 1MBIT 70NS 32PLCC - AT27LV010A-70JI
Order 'ic otp 1mbit 70ns 32plcc - AT27LV010A-70JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-70JI-ND.
IC OTP 1MBIT 70NS 32PLCC - AT27LV010A-70JU
Order 'ic otp 1mbit 70ns 32plcc - AT27LV010A-70JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-70JU-ND.
IC OTP 1MBIT 70NS 32TSOP - AT27LV010A-70TC
Order 'ic otp 1mbit 70ns 32tsop - AT27LV010A-70TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-70TC-ND.
IC OTP 1MBIT 70NS 32TSOP - AT27LV010A-70TI
Order 'ic otp 1mbit 70ns 32tsop - AT27LV010A-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-70TI-ND.
IC OTP 1MBIT 70NS 32TSOP - AT27LV010A-70TU
Order 'ic otp 1mbit 70ns 32tsop - AT27LV010A-70TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-70TU-ND.
IC OTP 1MBIT 120NS 32VSOP - AT27LV010A-12VC
Order 'ic otp 1mbit 120ns 32vsop - AT27LV010A-12VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-12VC-ND.
IC OTP 1MBIT 120NS 32VSOP - AT27LV010A-12VI
Order 'ic otp 1mbit 120ns 32vsop - AT27LV010A-12VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-12VI-ND.
IC OTP 1MBIT 150NS 32VSOP - AT27LV010A-15VC
Order 'ic otp 1mbit 150ns 32vsop - AT27LV010A-15VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-15VC-ND.
IC OTP 1MBIT 150NS 32VSOP - AT27LV010A-15VI
Order 'ic otp 1mbit 150ns 32vsop - AT27LV010A-15VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-15VI-ND.
IC OTP 1MBIT 90NS 32VSOP - AT27LV010A-90VC
Order 'ic otp 1mbit 90ns 32vsop - AT27LV010A-90VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-90VC-ND.
IC OTP 1MBIT 90NS 32VSOP - AT27LV010A-90VI
Order 'ic otp 1mbit 90ns 32vsop - AT27LV010A-90VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-90VI-ND.
Options for Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV010A-70VI
Send this link via E-Mail
Help With This Screen
