Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV010A-70JC
IC OTP 1MBIT 70NS 32PLCC - AT27LV010A-70JC - Integrated Circuits (ICs)
| Digi-Key Part Number | AT27LV010A-70JC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT27LV010A-70JC | |||
| Description | IC OTP 1MBIT 70NS 32PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV010A-70JC
| Technical/Catalog Information | AT27LV010A-70JC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 70ns |
| Interface | Parallel |
| Package / Case | 32-PLCC |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V, 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27LV010A 70JC AT27LV010A70JC |
AT27LV010A-70JC Specification Sheet
IC OTP 1MBIT 70NS 32PLCC - AT27LV010A-70JC (AT27LV010A-70JC-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV010A-70JCAtmel Memory Integrated Circuit (ics) OTP EPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV010A-70JC
Order 'ic otp 1mbit 70ns 32plcc - AT27LV010A-70JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-70JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010-70JC
Order 'ic otp 1mbit 70ns 32plcc - AT27C010-70JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-70JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C010L-70JC
Order 'ic otp 1mbit 70ns 32plcc - AT27C010L-70JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-70JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV010A-70JI
Order 'ic otp 1mbit 70ns 32plcc - AT27LV010A-70JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-70JI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV010A-70JU
Order 'ic otp 1mbit 70ns 32plcc - AT27LV010A-70JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-70JU-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV256-70JC
Order 'ic otp 256kbit 70ns 32plcc - AT27BV256-70JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV256-70JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV512-70JC
Order 'ic otp 512kbit 70ns 32plcc - AT27BV512-70JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-70JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-70JC
Order 'ic otp 2mbit 70ns 32plcc - AT27C020-70JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-70JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C040-70JC
Order 'ic otp 4mbit 70ns 32plcc - AT27C040-70JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-70JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C1024-70JC
Order 'ic otp 1mbit 70ns 44plcc - AT27C1024-70JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C1024-70JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C256R-70JC
Order 'ic otp 256kbit 70ns 32plcc - AT27C256R-70JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C256R-70JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C512R-70JC
Order 'ic otp 512kbit 70ns 32plcc - AT27C512R-70JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-70JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV010A-70TC
Order 'ic otp 1mbit 70ns 32tsop - AT27LV010A-70TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-70TC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV010A-70TI
Order 'ic otp 1mbit 70ns 32tsop - AT27LV010A-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-70TI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV010A-70TU
Order 'ic otp 1mbit 70ns 32tsop - AT27LV010A-70TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-70TU-ND.
Options for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV010A-70JC
Send this link via E-Mail
Help With This Screen
