IC OTP 1MBIT 120NS 32PLCC - AT27LV010A-12JC - Integrated Circuits (ICs)
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV010A-12JC
| Digi-Key Part Number | AT27LV010A-12JC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT27LV010A-12JC | |||
| Description | IC OTP 1MBIT 120NS 32PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV010A-12JC
| Technical/Catalog Information | AT27LV010A-12JC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 120ns |
| Interface | Parallel |
| Package / Case | 32-PLCC |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V, 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27LV010A 12JC AT27LV010A12JC |
AT27LV010A-12JC Specification Sheet
IC OTP 1MBIT 120NS 32PLCC - AT27LV010A-12JC (AT27LV010A-12JC-ND) - Integrated Circuits (ICs)
Related parts Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV010A-12JCIC OTP 1MBIT 120NS 32PLCC - AT27LV010A-12JC
Order 'ic otp 1mbit 120ns 32plcc - AT27LV010A-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-12JC-ND.
IC OTP 1MBIT 120NS 32PLCC - AT27BV010-12JC
Order 'ic otp 1mbit 120ns 32plcc - AT27BV010-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-12JC-ND.
IC OTP 1MBIT 120NS 32PLCC - AT27C010-12JC
Order 'ic otp 1mbit 120ns 32plcc - AT27C010-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-12JC-ND.
IC OTP 1MBIT 120NS 32PLCC - AT27C010L-12JC
Order 'ic otp 1mbit 120ns 32plcc - AT27C010L-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-12JC-ND.
IC OTP 1MBIT 120NS 32PLCC - AT27LV010A-12JI
Order 'ic otp 1mbit 120ns 32plcc - AT27LV010A-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-12JI-ND.
IC OTP 2MBIT 120NS 32PLCC - AT27BV020-12JC
Order 'ic otp 2mbit 120ns 32plcc - AT27BV020-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-12JC-ND.
IC OTP 4MBIT 120NS 32PLCC - AT27BV040-12JC
Order 'ic otp 4mbit 120ns 32plcc - AT27BV040-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV040-12JC-ND.
IC OTP 1MBIT 120NS 44PLCC - AT27BV1024-12JC
Order 'ic otp 1mbit 120ns 44plcc - AT27BV1024-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV1024-12JC-ND.
IC OTP 256KBIT 120NS 32PLCC - AT27BV256-12JC
Order 'ic otp 256kbit 120ns 32plcc - AT27BV256-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV256-12JC-ND.
IC OTP 512KBIT 120NS 32PLCC - AT27BV512-12JC
Order 'ic otp 512kbit 120ns 32plcc - AT27BV512-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV512-12JC-ND.
IC OTP 2MBIT 120NS 32PLCC - AT27C020-12JC
Order 'ic otp 2mbit 120ns 32plcc - AT27C020-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-12JC-ND.
IC OTP 4MBIT 120NS 32PLCC - AT27C040-12JC
Order 'ic otp 4mbit 120ns 32plcc - AT27C040-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-12JC-ND.
IC OTP 8MBIT 120NS 32PLCC - AT27C080-12JC
Order 'ic otp 8mbit 120ns 32plcc - AT27C080-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C080-12JC-ND.
IC OTP 1MBIT 120NS 44PLCC - AT27C1024-12JC
Order 'ic otp 1mbit 120ns 44plcc - AT27C1024-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C1024-12JC-ND.
IC OTP 256KBIT 120NS 32PLCC - AT27C256R-12JC
Order 'ic otp 256kbit 120ns 32plcc - AT27C256R-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C256R-12JC-ND.
Options for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV010A-12JC
Send this link via E-Mail
Help With This Screen
