IC EPROM OTP 512K 150NS 32-PLCC - AT27C512R-15RA - Integrated Circuits (ICs)
| Digi-Key Part Number | AT27C512R-15RA-ND |
234 |
2.75000 |
Extended Price
643.50 |
| Manufacturer Part Number | AT27C512R-15RA | |||
| Description | IC EPROM OTP 512K 150NS 32-PLCC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT27C512R-15RA |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 512K (64K x 8) |
| Speed | 150nS |
| Interface | Parallel |
| Package / Case | 32-PLCC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 125°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27C512R 15RA AT27C512R15RA |
AT27C512R-15RA Specification Sheet
IC EPROM OTP 512K 150NS 32-PLCC - AT27C512R-15RA (AT27C512R-15RA-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EPROM OTP 512K 150NS 32-PLCC - AT27C512R-15RA
Order 'ic eprom otp 512k 150ns 32-plcc - AT27C512R-15RA' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-15RA-ND.
IC EPROM OTP 512K 70NS 32-PLCC - AT27C512R-70RA
Order 'ic eprom otp 512k 70ns 32-plcc - AT27C512R-70RA' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-70RA-ND.
IC EPROM OTP 512K 900NS 32-PLCC - AT27C512R-90RA
Order 'ic eprom otp 512k 900ns 32-plcc - AT27C512R-90RA' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-90RA-ND.
IC EPROM CMOS 256K 150NS 32-PLCC - FM27C256V150
Order 'ic eprom cmos 256k 150ns 32-plcc - FM27C256V150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM27C256V150-ND.
IC EPROM CMOS 2M 100NS 32-PLCC - AT27C020-10JC
Order 'ic eprom cmos 2m 100ns 32-plcc - AT27C020-10JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-10JC-ND.
IC EPROM OTP 256K 150NS 28-DIP - AT27C256R-15PA
Order 'ic eprom otp 256k 150ns 28-dip - AT27C256R-15PA' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C256R-15PA-ND.
IC EPROM 1MBIT UV 150NS 32-FDIP - M27C1001-15F1
Order 'ic eprom 1mbit uv 150ns 32-fdip - M27C1001-15F1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1635-5-ND.
IC EPROM 4MBIT UV 150NS 32-FDIP - M27C4001-15F1
Order 'ic eprom 4mbit uv 150ns 32-fdip - M27C4001-15F1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1663-5-ND.
IC EPROM CMOS 256K 120NS 32-PLCC - FM27C256V120
Order 'ic eprom cmos 256k 120ns 32-plcc - FM27C256V120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM27C256V120-ND.
IC EPROM CMOS 512K 150NS 28 CDIP - FM27C512Q150
Order 'ic eprom cmos 512k 150ns 28 cdip - FM27C512Q150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM27C512Q150-ND.
IC EPROM OTP 1MEG 150NS 32DIP - NM27C010N150
Order 'ic eprom otp 1meg 150ns 32dip - NM27C010N150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010N150-ND.
IC EPROM OTP 2M 150NS 32PLCC - NM27C020V150
Order 'ic eprom otp 2m 150ns 32plcc - NM27C020V150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C020V150-ND.
IC EPROM OTP 512K 90NS 32PLCC - NM27C512V90
Order 'ic eprom otp 512k 90ns 32plcc - NM27C512V90' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C512V90-ND.
IC EPROM 8MBIT 100NS UV 32-PLCC - M27C801-100K1
Order 'ic eprom 8mbit 100ns uv 32-plcc - M27C801-100K1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C801-100K1-ND.
IC EPROM 1MBIT OTP 150NS 32-PLCC - M27C1001-15C1
Order 'ic eprom 1mbit otp 150ns 32-plcc - M27C1001-15C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1634-5-ND.
Send this link via E-Mail
Help With This Screen