IC EPROM 512K 150NS OTP 28DIP - AT27C512R-15PI - Integrated Circuits (ICs)
| Digi-Key Part Number | AT27C512R-15PI-ND |
448 |
.78650 |
Extended Price
352.35 |
| Manufacturer Part Number | AT27C512R-15PI | |||
| Description | IC EPROM 512K 150NS OTP 28DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT27C512R-15PI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 512K (64K x 8) |
| Speed | 150nS |
| Interface | Parallel |
| Package / Case | 28-DIP |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27C512R 15PI AT27C512R15PI |
AT27C512R-15PI Specification Sheet
IC EPROM 512K 150NS OTP 28DIP - AT27C512R-15PI (AT27C512R-15PI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EPROM 512K 150NS OTP 28DIP - AT27C512R-15PI
Order 'ic eprom 512k 150ns otp 28dip - AT27C512R-15PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-15PI-ND.
IC EPROM 512K 150NS OTP 28DIP - AT27C512R-15PC
Order 'ic eprom 512k 150ns otp 28dip - AT27C512R-15PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-15PC-ND.
IC EPROM 256K 150NS OTP 28DIP - AT27C256R-15PI
Order 'ic eprom 256k 150ns otp 28dip - AT27C256R-15PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C256R-15PI-ND.
IC EPROM 512K 120NS OTP 28DIP - AT27C512R-12PC
Order 'ic eprom 512k 120ns otp 28dip - AT27C512R-12PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-12PC-ND.
IC EPROM 512K 120NS OTP 28DIP - AT27C512R-12PI
Order 'ic eprom 512k 120ns otp 28dip - AT27C512R-12PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-12PI-ND.
IC EPROM 512K 150NS OTP 32PLCC - AT27C512R-15JC
Order 'ic eprom 512k 150ns otp 32plcc - AT27C512R-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-15JC-ND.
IC EPROM 512K 150NS OTP 32PLCC - AT27C512R-15JI
Order 'ic eprom 512k 150ns otp 32plcc - AT27C512R-15JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-15JI-ND.
IC EPROM 512K 150NS OTP 28TSOP - AT27C512R-15TC
Order 'ic eprom 512k 150ns otp 28tsop - AT27C512R-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-15TC-ND.
IC EPROM 512K 150NS OTP 28TSOP - AT27C512R-15TI
Order 'ic eprom 512k 150ns otp 28tsop - AT27C512R-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-15TI-ND.
IC EPROM 512K 55NS OTP 28DIP - AT27C512R-55PC
Order 'ic eprom 512k 55ns otp 28dip - AT27C512R-55PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-55PC-ND.
IC EPROM 512K 55NS OTP 28DIP - AT27C512R-55PI
Order 'ic eprom 512k 55ns otp 28dip - AT27C512R-55PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-55PI-ND.
IC EPROM 512K 70NS OTP 28DIP - AT27C512R-70PC
Order 'ic eprom 512k 70ns otp 28dip - AT27C512R-70PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-70PC-ND.
IC EPROM 512K 70NS OTP 28DIP - AT27C512R-70PI
Order 'ic eprom 512k 70ns otp 28dip - AT27C512R-70PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-70PI-ND.
IC EPROM 512K 70NS OTP 28DIP - AT27C512R-70PU
Order 'ic eprom 512k 70ns otp 28dip - AT27C512R-70PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-70PU-ND.
IC EPROM 512K 90NS OTP 28DIP - AT27C512R-90PC
Order 'ic eprom 512k 90ns otp 28dip - AT27C512R-90PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-90PC-ND.
Send this link via E-Mail
Help With This Screen