IC EPROM 512K 120NS OTP SO-28 - AT27C512R-12RI - Integrated Circuits (ICs)
| Digi-Key Part Number | AT27C512R-12RI-ND |
416 |
1.83041 |
Extended Price
761.45 |
| Manufacturer Part Number | AT27C512R-12RI | |||
| Description | IC EPROM 512K 120NS OTP SO-28 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT27C512R-12RI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 512K (64K x 8) |
| Speed | 120nS |
| Interface | Parallel |
| Package / Case | 28-SOIC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27C512R 12RI AT27C512R12RI |
AT27C512R-12RI Specification Sheet
IC EPROM 512K 120NS OTP SO-28 - AT27C512R-12RI (AT27C512R-12RI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EPROM 512K 120NS OTP SO-28 - AT27C512R-12RI
Order 'ic eprom 512k 120ns otp so-28 - AT27C512R-12RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-12RI-ND.
IC EPROM 512K 120NS OTP SO-28 - AT27C512R-12RC
Order 'ic eprom 512k 120ns otp so-28 - AT27C512R-12RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-12RC-ND.
IC EPROM 256K 120NS OTP SO-28 - AT27C256R-12RI
Order 'ic eprom 256k 120ns otp so-28 - AT27C256R-12RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C256R-12RI-ND.
IC EPROM 512K 150NS OTP SO-28 - AT27C512R-15RC
Order 'ic eprom 512k 150ns otp so-28 - AT27C512R-15RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-15RC-ND.
IC EPROM 512K 150NS OTP SO-28 - AT27C512R-15RI
Order 'ic eprom 512k 150ns otp so-28 - AT27C512R-15RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-15RI-ND.
IC EPROM 512K 55NS OTP SO-28 - AT27C512R-55RC
Order 'ic eprom 512k 55ns otp so-28 - AT27C512R-55RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-55RC-ND.
IC EPROM 512K 55NS OTP SO-28 - AT27C512R-55RI
Order 'ic eprom 512k 55ns otp so-28 - AT27C512R-55RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-55RI-ND.
IC EPROM 512K 70NS OTP SO-28 - AT27C512R-70RI
Order 'ic eprom 512k 70ns otp so-28 - AT27C512R-70RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-70RI-ND.
IC EPROM 512K 70NS OTP SO-28 - AT27C512R-70RU
Order 'ic eprom 512k 70ns otp so-28 - AT27C512R-70RU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-70RU-ND.
IC EPROM 512K 90NS OTP SO-28 - AT27C512R-90RC
Order 'ic eprom 512k 90ns otp so-28 - AT27C512R-90RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-90RC-ND.
IC EPROM 512K 90NS OTP SO-28 - AT27C512R-90RI
Order 'ic eprom 512k 90ns otp so-28 - AT27C512R-90RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-90RI-ND.
IC EPROM 512K 120NS OTP 32PLCC - AT27C512R-12JC
Order 'ic eprom 512k 120ns otp 32plcc - AT27C512R-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-12JC-ND.
IC EPROM 512K 120NS OTP 32PLCC - AT27C512R-12JI
Order 'ic eprom 512k 120ns otp 32plcc - AT27C512R-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-12JI-ND.
IC EPROM 512K 120NS OTP 28DIP - AT27C512R-12PC
Order 'ic eprom 512k 120ns otp 28dip - AT27C512R-12PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-12PC-ND.
IC EPROM 512K 120NS OTP 28DIP - AT27C512R-12PI
Order 'ic eprom 512k 120ns otp 28dip - AT27C512R-12PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C512R-12PI-ND.
Send this link via E-Mail
Help With This Screen