IC EPROM 256KX16 OTP 40DIP - AT27C4096-90PI - Integrated Circuits (ICs)
| Digi-Key Part Number | AT27C4096-90PI-ND |
140 |
2.24507 |
Extended Price
314.31 |
| Manufacturer Part Number | AT27C4096-90PI | |||
| Description | IC EPROM 256KX16 OTP 40DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT27C4096-90PI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 4M (256K x 16) |
| Speed | 90nS |
| Interface | Parallel |
| Package / Case | 40-DIP |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27C4096 90PI AT27C409690PI |
AT27C4096-90PI Specification Sheet
IC EPROM 256KX16 OTP 40DIP - AT27C4096-90PI (AT27C4096-90PI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EPROM 256KX16 OTP 40DIP - AT27C4096-90PI
Order 'ic eprom 256kx16 otp 40dip - AT27C4096-90PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C4096-90PI-ND.
IC EPROM 256KX16 OTP 40DIP - AT27C4096-12PC
Order 'ic eprom 256kx16 otp 40dip - AT27C4096-12PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C4096-12PC-ND.
IC EPROM 256KX16 OTP 40DIP - AT27C4096-12PI
Order 'ic eprom 256kx16 otp 40dip - AT27C4096-12PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C4096-12PI-ND.
IC EPROM 256KX16 OTP 40DIP - AT27C4096-15PC
Order 'ic eprom 256kx16 otp 40dip - AT27C4096-15PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C4096-15PC-ND.
IC EPROM 256KX16 OTP 40DIP - AT27C4096-15PI
Order 'ic eprom 256kx16 otp 40dip - AT27C4096-15PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C4096-15PI-ND.
IC EPROM 256KX16 OTP 40DIP - AT27C4096-70PI
Order 'ic eprom 256kx16 otp 40dip - AT27C4096-70PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C4096-70PI-ND.
IC EPROM 256KX16 OTP 40DIP - AT27C4096-90PC
Order 'ic eprom 256kx16 otp 40dip - AT27C4096-90PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C4096-90PC-ND.
IC EPROM 256KX16 OTP 40DIP - AT27C4096-90PU
Order 'ic eprom 256kx16 otp 40dip - AT27C4096-90PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C4096-90PU-ND.
IC EPROM 256KX16 OTP 40DIP - AT27C2048-12PC
Order 'ic eprom 256kx16 otp 40dip - AT27C2048-12PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C2048-12PC-ND.
IC EPROM 256KX16 OTP 40DIP - AT27C2048-12PI
Order 'ic eprom 256kx16 otp 40dip - AT27C2048-12PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C2048-12PI-ND.
IC EPROM 256KX16 OTP 40DIP - AT27C2048-15PC
Order 'ic eprom 256kx16 otp 40dip - AT27C2048-15PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C2048-15PC-ND.
IC EPROM 256KX16 OTP 40DIP - AT27C2048-15PI
Order 'ic eprom 256kx16 otp 40dip - AT27C2048-15PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C2048-15PI-ND.
IC EPROM 256KX16 OTP 44PLCC - AT27C4096-12JC
Order 'ic eprom 256kx16 otp 44plcc - AT27C4096-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C4096-12JC-ND.
IC EPROM 256KX16 OTP 44PLCC - AT27C4096-12JI
Order 'ic eprom 256kx16 otp 44plcc - AT27C4096-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C4096-12JI-ND.
IC EPROM 256KX16 OTP 40VSOP - AT27C4096-12VC
Order 'ic eprom 256kx16 otp 40vsop - AT27C4096-12VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C4096-12VC-ND.
Send this link via E-Mail
Help With This Screen