IC EPROM 1M OTP 40VSOP - AT27C1024-45VC - Integrated Circuits (ICs)
| Digi-Key Part Number | AT27C1024-45VC-ND |
320 |
3.98000 |
Extended Price
1273.60 |
| Manufacturer Part Number | AT27C1024-45VC | |||
| Description | IC EPROM 1M OTP 40VSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT27C1024-45VC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 1M (64K x 16) |
| Speed | 45nS |
| Interface | Parallel |
| Package / Case | 40-VSOP |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27C1024 45VC AT27C102445VC |
AT27C1024-45VC Specification Sheet
IC EPROM 1M OTP 40VSOP - AT27C1024-45VC (AT27C1024-45VC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EPROM 1M OTP 40VSOP - AT27C1024-45VC
Order 'ic eprom 1m otp 40vsop - AT27C1024-45VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C1024-45VC-ND.
IC EPROM 1M OTP 40VSOP - AT27C1024-45VI
Order 'ic eprom 1m otp 40vsop - AT27C1024-45VI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C1024-45VI-ND.
IC EPROM 1M OTP 44PLCC - AT27C1024-45JC
Order 'ic eprom 1m otp 44plcc - AT27C1024-45JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C1024-45JC-ND.
IC EPROM 1M OTP 44PLCC - AT27C1024-45JI
Order 'ic eprom 1m otp 44plcc - AT27C1024-45JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C1024-45JI-ND.
IC EPROM 1M OTP 44PLCC - AT27C1024-45JU
Order 'ic eprom 1m otp 44plcc - AT27C1024-45JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C1024-45JU-ND.
IC EPROM 1M OTP 40DIP - AT27C1024-45PC
Order 'ic eprom 1m otp 40dip - AT27C1024-45PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C1024-45PC-ND.
IC EPROM 1M OTP 40DIP - AT27C1024-45PI
Order 'ic eprom 1m otp 40dip - AT27C1024-45PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C1024-45PI-ND.
IC EPROM 512K OTP 40VSOP - AT27C516-45VC
Order 'ic eprom 512k otp 40vsop - AT27C516-45VC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C516-45VC-ND.
IC EPROM 1M OTP 32PLCC - AT27C010-45JC
Order 'ic eprom 1m otp 32plcc - AT27C010-45JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-45JC-ND.
IC EPROM 1M OTP 32PLCC - AT27C010-45JI
Order 'ic eprom 1m otp 32plcc - AT27C010-45JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-45JI-ND.
IC EPROM 1M OTP 32PLCC - AT27C010-45JU
Order 'ic eprom 1m otp 32plcc - AT27C010-45JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-45JU-ND.
IC EPROM 1M OTP 32DIP - AT27C010-45PC
Order 'ic eprom 1m otp 32dip - AT27C010-45PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-45PC-ND.
IC EPROM 1M OTP 32DIP - AT27C010-45PI
Order 'ic eprom 1m otp 32dip - AT27C010-45PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-45PI-ND.
IC EPROM 1M OTP 32DIP - AT27C010-45PU
Order 'ic eprom 1m otp 32dip - AT27C010-45PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-45PU-ND.
IC EPROM 1M OTP 32TSOP - AT27C010-45TC
Order 'ic eprom 1m otp 32tsop - AT27C010-45TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-45TC-ND.
Send this link via E-Mail
Help With This Screen