IC OTP 4MBIT 90NS 32DIP - AT27C040-90PC - Integrated Circuits (ICs)
| Digi-Key Part Number | AT27C040-90PC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT27C040-90PC | |||
| Description | IC OTP 4MBIT 90NS 32DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AT27C040-90PC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 4M (512K x 8) |
| Speed | 90ns |
| Interface | Parallel |
| Package / Case | 32-DIP |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27C040 90PC AT27C04090PC |
AT27C040-90PC Specification Sheet
IC OTP 4MBIT 90NS 32DIP - AT27C040-90PC (AT27C040-90PC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OTP 4MBIT 90NS 32DIP - AT27C040-90PC
Order 'ic otp 4mbit 90ns 32dip - AT27C040-90PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-90PC-ND.
IC OTP 4MBIT 90NS 32DIP - AT27C040-90PI
Order 'ic otp 4mbit 90ns 32dip - AT27C040-90PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-90PI-ND.
IC OTP 4MBIT 90NS 32DIP - AT27C040-90PU
Order 'ic otp 4mbit 90ns 32dip - AT27C040-90PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-90PU-ND.
IC OTP 1MBIT 90NS 32DIP - AT27C010-90PC
Order 'ic otp 1mbit 90ns 32dip - AT27C010-90PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-90PC-ND.
IC OTP 1MBIT 90NS 32DIP - AT27C010L-90PC
Order 'ic otp 1mbit 90ns 32dip - AT27C010L-90PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-90PC-ND.
IC OTP 2MBIT 90NS 32DIP - AT27C020-90PC
Order 'ic otp 2mbit 90ns 32dip - AT27C020-90PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-90PC-ND.
IC OTP 4MBIT 90NS 32PLCC - AT27C040-90JC
Order 'ic otp 4mbit 90ns 32plcc - AT27C040-90JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-90JC-ND.
IC OTP 4MBIT 90NS 32PLCC - AT27C040-90JI
Order 'ic otp 4mbit 90ns 32plcc - AT27C040-90JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-90JI-ND.
IC OTP 4MBIT 90NS 32PLCC - AT27C040-90JU
Order 'ic otp 4mbit 90ns 32plcc - AT27C040-90JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-90JU-ND.
IC OTP 4MBIT 90NS 32SOIC - AT27C040-90RC
Order 'ic otp 4mbit 90ns 32soic - AT27C040-90RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-90RC-ND.
IC OTP 4MBIT 90NS 32SOIC - AT27C040-90RI
Order 'ic otp 4mbit 90ns 32soic - AT27C040-90RI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-90RI-ND.
IC OTP 4MBIT 90NS 32TSOP - AT27C040-90TC
Order 'ic otp 4mbit 90ns 32tsop - AT27C040-90TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-90TC-ND.
IC OTP 4MBIT 90NS 32TSOP - AT27C040-90TI
Order 'ic otp 4mbit 90ns 32tsop - AT27C040-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-90TI-ND.
IC OTP 4MBIT 90NS 32TSOP - AT27C040-90TU
Order 'ic otp 4mbit 90ns 32tsop - AT27C040-90TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-90TU-ND.
IC OTP 8MBIT 90NS 32DIP - AT27C080-90PC
Order 'ic otp 8mbit 90ns 32dip - AT27C080-90PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C080-90PC-ND.
Send this link via E-Mail
Help With This Screen
