IC OTP 2MBIT 70NS 32DIP - AT27C020-70PC
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-70PC
| Digi-Key Part Number | AT27C020-70PC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT27C020-70PC | |||
| Description | IC OTP 2MBIT 70NS 32DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-70PC
| Technical/Catalog Information | AT27C020-70PC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 2M (256K x 8) |
| Speed | 70ns |
| Interface | Parallel |
| Package / Case | 32-DIP |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT27C020 70PC AT27C02070PC |
AT27C020-70PC Specification Sheet
IC OTP 2MBIT 70NS 32DIP - AT27C020-70PC (AT27C020-70PC-ND)
Related parts Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-70PCIC OTP 2MBIT 70NS 32DIP - AT27C020-70PC
Order 'ic otp 2mbit 70ns 32dip - AT27C020-70PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-70PC-ND.
IC OTP 2MBIT 70NS 32DIP - AT27C020-70PI
Order 'ic otp 2mbit 70ns 32dip - AT27C020-70PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-70PI-ND.
IC OTP 1MBIT 70NS 32DIP - AT27C010-70PC
Order 'ic otp 1mbit 70ns 32dip - AT27C010-70PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-70PC-ND.
IC OTP 1MBIT 70NS 32DIP - AT27C010L-70PC
Order 'ic otp 1mbit 70ns 32dip - AT27C010L-70PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-70PC-ND.
IC OTP 2MBIT 70NS 32PLCC - AT27C020-70JC
Order 'ic otp 2mbit 70ns 32plcc - AT27C020-70JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-70JC-ND.
IC OTP 2MBIT 70NS 32PLCC - AT27C020-70JI
Order 'ic otp 2mbit 70ns 32plcc - AT27C020-70JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-70JI-ND.
IC OTP 2MBIT 70NS 32TSOP - AT27C020-70TC
Order 'ic otp 2mbit 70ns 32tsop - AT27C020-70TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-70TC-ND.
IC OTP 2MBIT 70NS 32TSOP - AT27C020-70TI
Order 'ic otp 2mbit 70ns 32tsop - AT27C020-70TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-70TI-ND.
IC OTP 4MBIT 70NS 32DIP - AT27C040-70PC
Order 'ic otp 4mbit 70ns 32dip - AT27C040-70PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-70PC-ND.
IC OTP 2MBIT 70NS 40DIP - AT27C2048-70PC
Order 'ic otp 2mbit 70ns 40dip - AT27C2048-70PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C2048-70PC-ND.
IC OTP 2MBIT 120NS 32DIP - AT27C020-12PC
Order 'ic otp 2mbit 120ns 32dip - AT27C020-12PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-12PC-ND.
IC OTP 2MBIT 120NS 32DIP - AT27C020-12PI
Order 'ic otp 2mbit 120ns 32dip - AT27C020-12PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-12PI-ND.
IC OTP 2MBIT 150NS 32DIP - AT27C020-15PC
Order 'ic otp 2mbit 150ns 32dip - AT27C020-15PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-15PC-ND.
IC OTP 2MBIT 150NS 32DIP - AT27C020-15PI
Order 'ic otp 2mbit 150ns 32dip - AT27C020-15PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-15PI-ND.
IC OTP 2MBIT 55NS 32DIP - AT27C020-55PC
Order 'ic otp 2mbit 55ns 32dip - AT27C020-55PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-55PC-ND.
Options for Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-70PC
Send this link via E-Mail
Help With This Screen
